Part Details for AM29F016-90SC by Spansion
Overview of AM29F016-90SC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F016-90SC
AM29F016-90SC CAD Models
AM29F016-90SC Part Data Attributes
|
AM29F016-90SC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F016-90SC
Spansion
Flash, 2MX8, 90ns, PDSO44, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G44 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for AM29F016-90SC
This table gives cross-reference parts and alternative options found for AM29F016-90SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F016-90SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F016-90SI | Flash, 2MX8, 90ns, PDSO44, SOP-44 | AMD | AM29F016-90SC vs AM29F016-90SI |
M29F016B90M3T | Flash, 2MX8, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29F016-90SC vs M29F016B90M3T |
M29F016D90M6F | 2MX8 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | STMicroelectronics | AM29F016-90SC vs M29F016D90M6F |
M29F016B90M3 | 2MX8 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29F016-90SC vs M29F016B90M3 |
M29F016B90M3T | 2MX8 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29F016-90SC vs M29F016B90M3T |
M29F016D90M1T | 2MX8 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | STMicroelectronics | AM29F016-90SC vs M29F016D90M1T |
M29F016B90M6 | 2MX8 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29F016-90SC vs M29F016B90M6 |
M29F016B90M1 | 2MX8 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29F016-90SC vs M29F016B90M1 |
AM29F016D-90SE | Flash, 2MX8, 90ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29F016-90SC vs AM29F016D-90SE |
AM29F016D-90SI | Flash, 2MX8, 90ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29F016-90SC vs AM29F016D-90SI |