Part Details for AM29F016B-90EIB by AMD
Overview of AM29F016B-90EIB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8490EIBZ | Renesas Electronics Corporation | ±15kV ESD Protected, 5V, Low Power, High Speed and Slew Rate Limited, Full Duplex, RS-485/RS-422 Transceivers | |
ISL31490EIBZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31490EIBZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range |
Part Details for AM29F016B-90EIB
AM29F016B-90EIB CAD Models
AM29F016B-90EIB Part Data Attributes
|
AM29F016B-90EIB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F016B-90EIB
AMD
Flash, 2MX8, 90ns, PDSO48, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29F016B-90EIB
This table gives cross-reference parts and alternative options found for AM29F016B-90EIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F016B-90EIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT29F016B-90EC | Flash, 2MX8, 90ns, PDSO44, TSOP-44 | Force Technologies Ltd | AM29F016B-90EIB vs FT29F016B-90EC |
AM29F016B-90EC | Flash, 2MX8, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29F016B-90EIB vs AM29F016B-90EC |
AM29F016B-90EI | Flash, 2MX8, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29F016B-90EIB vs AM29F016B-90EI |
AM29F016B-90EE | Flash, 2MX8, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29F016B-90EIB vs AM29F016B-90EE |