Datasheets
AM29F016D-150ED by:

Flash, 2MX8, 150ns, PDSO48,

Part Details for AM29F016D-150ED by AMD

Overview of AM29F016D-150ED by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
50294-5150EDLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 150 Positions, 0 Guide Pin, with special Retention feature, 2.54mm (0.100in) Pitch

Part Details for AM29F016D-150ED

AM29F016D-150ED CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29F016D-150ED Part Data Attributes

AM29F016D-150ED AMD
Buy Now Datasheet
Compare Parts:
AM29F016D-150ED AMD Flash, 2MX8, 150ns, PDSO48,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 150 ns
Boot Block BOTTOM/TOP
Command User Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G48
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 8
Number of Sectors/Size 32
Number of Terminals 48
Number of Words 2097152 words
Number of Words Code 2000000
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2MX8
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Ready/Busy YES
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F016D-150ED by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F016D-150ED by AMD

Select Manufacturer
Which Manufacturer of AM29F016D-150ED would you like to use for your alert(s)?
  • Please alert me when AM29F016D-150ED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F016D-150ED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F016D-150ED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F016D-150ED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F016D-150ED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F016D-150ED by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: