Part Details for AM29F016D-90E4D by Spansion
Overview of AM29F016D-90E4D by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F016D-90E4D
AM29F016D-90E4D CAD Models
AM29F016D-90E4D Part Data Attributes
|
AM29F016D-90E4D
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F016D-90E4D
Spansion
Flash, 2MX8, 90ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, MO-142CD, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 40 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AM29F016D-90E4D
This table gives cross-reference parts and alternative options found for AM29F016D-90E4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F016D-90E4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F016D90N6E | 2MX8 FLASH 5V PROM, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 | STMicroelectronics | AM29F016D-90E4D vs M29F016D90N6E |
MX29F016T4I-90 | Flash, 2MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | AM29F016D-90E4D vs MX29F016T4I-90 |
M29F016B90N1 | Flash, 2MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | AM29F016D-90E4D vs M29F016B90N1 |
M29F016D90N1F | 2MX8 FLASH 5V PROM, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 | STMicroelectronics | AM29F016D-90E4D vs M29F016D90N1F |
AM29F016D-90E4C | Flash, 2MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | Spansion | AM29F016D-90E4D vs AM29F016D-90E4C |
AM29F017D-90E4K | Flash, 2MX8, 90ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | AM29F016D-90E4D vs AM29F017D-90E4K |
M29F016B90N3 | Flash, 2MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | AM29F016D-90E4D vs M29F016B90N3 |
M29F016B90N6T | Flash, 2MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | AM29F016D-90E4D vs M29F016B90N6T |
M29F016D90N6 | 2MX8 FLASH 5V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | AM29F016D-90E4D vs M29F016D90N6 |
M29F016B90N6 | Flash, 2MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | AM29F016D-90E4D vs M29F016B90N6 |