Datasheets
AM29F016D-90EI by:

Flash, 2MX8, 90ns, PDSO48, MO-142DD, TSOP-48

Part Details for AM29F016D-90EI by AMD

Overview of AM29F016D-90EI by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL8490EIBZ Renesas Electronics Corporation ±15kV ESD Protected, 5V, Low Power, High Speed and Slew Rate Limited, Full Duplex, RS-485/RS-422 Transceivers
ISL31490EIBZ-T7A Renesas Electronics Corporation ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range
ISL32490EIUZ-T7A Renesas Electronics Corporation ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection

Part Details for AM29F016D-90EI

AM29F016D-90EI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29F016D-90EI Part Data Attributes

AM29F016D-90EI AMD
Buy Now Datasheet
Compare Parts:
AM29F016D-90EI AMD Flash, 2MX8, 90ns, PDSO48, MO-142DD, TSOP-48
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code TSOP1
Package Description TSOP1, TSSOP48,.8,20
Pin Count 48
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns
Additional Feature MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Data Retention Time-Min 20
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 18.4 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 32
Number of Terminals 48
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE
Width 12 mm

Alternate Parts for AM29F016D-90EI

This table gives cross-reference parts and alternative options found for AM29F016D-90EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F016D-90EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM29F160DU90FI Flash, 2MX8, 90ns, PDSO48, REVERSE, TSOP-48 AMD AM29F016D-90EI vs AM29F160DU90FI
AM29F160DB90FE Flash, 2MX8, 90ns, PDSO48, REVERSE, TSOP-48 AMD AM29F016D-90EI vs AM29F160DB90FE
AM29F160DU90FE Flash, 2MX8, 90ns, PDSO48, REVERSE, TSOP-48 AMD AM29F016D-90EI vs AM29F160DU90FE
AM29F160DB90FK Flash, 2MX8, 90ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F016D-90EI vs AM29F160DB90FK
AT49F1618-90TI Flash, 2MX8, 90ns, PDSO48, PLASTIC, TSOP-48 Atmel Corporation AM29F016D-90EI vs AT49F1618-90TI
AM29F017D-90FE Flash, 2MX8, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29F016D-90EI vs AM29F017D-90FE
AM29F016D-90EE Flash, 2MX8, 90ns, PDSO48, MO-142DD, TSOP-48 AMD AM29F016D-90EI vs AM29F016D-90EE
AM29F016D-90FI Flash, 2MX8, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29F016D-90EI vs AM29F016D-90FI
AM29F017D-90EC Flash, 2MX8, 90ns, PDSO48, MO-142DD, TSOP-48 AMD AM29F016D-90EI vs AM29F017D-90EC
AM29F017D-90EE Flash, 2MX8, 90ns, PDSO48, MO-142DD, TSOP-48 AMD AM29F016D-90EI vs AM29F017D-90EE
Part Number Description Manufacturer Compare
MBM29F017A-70PFTN 2MX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP-48 FUJITSU Semiconductor Limited AM29F016D-90EI vs MBM29F017A-70PFTN
M29F160BB55N6 1MX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29F016D-90EI vs M29F160BB55N6
M29W160EB70N3E Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29F016D-90EI vs M29W160EB70N3E
M29F016B70M6T 2MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29F016D-90EI vs M29F016B70M6T
HN29W1601TT-8 Flash, 2MX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Hitachi Ltd AM29F016D-90EI vs HN29W1601TT-8
M28W160ECT70N6F 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29F016D-90EI vs M28W160ECT70N6F
AM29LV160DB-120EI 1MX16 FLASH 3V PROM, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AM29F016D-90EI vs AM29LV160DB-120EI
S29AS016J70TFI13 Flash, 1MX16, 70ns, PDSO48, LEAD FREE, TSOP-48 Spansion AM29F016D-90EI vs S29AS016J70TFI13
M28W160CB100N6F 1MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29F016D-90EI vs M28W160CB100N6F
AM29PL160CB70RKI 2MX8 FLASH 3V PROM, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44 Spansion AM29F016D-90EI vs AM29PL160CB70RKI

AM29F016D-90EI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F016D-90EI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F016D-90EI by AMD

Select Manufacturer
Which Manufacturer of AM29F016D-90EI would you like to use for your alert(s)?
  • Please alert me when AM29F016D-90EI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F016D-90EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F016D-90EI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F016D-90EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F016D-90EI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F016D-90EI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: