Memory
AM29F017B-150EE
Description: Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48

Overview of AM29F017B-150EE by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29F017B-150EE by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F017B-150EE by AMD

AM29F017B-150EE
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
MINIMUM 1000K PROGRAM/ERASE CYCLE; 20 YEAR DATA RETENTION
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
32
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29F017B-150EE
    AMD
    Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29F017B-150EE

This table gives cross-reference parts and alternative options found for AM29F017B-150EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F017B-150EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F017D-150EC Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F017B-150EE vs AM29F017D-150EC
AM29F017D-150EI Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F017B-150EE vs AM29F017D-150EI
AM29F017D-150EF Flash, 2MX8, 150ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AM29F017B-150EE vs AM29F017D-150EF
AM29F017B-150EI Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48 AMD AM29F017B-150EE vs AM29F017B-150EI
AM29F016-150EI Flash, 2MX8, 150ns, PDSO48, TSOP-48 Spansion AM29F017B-150EE vs AM29F016-150EI
AM29F016-150EIB Flash, 2MX8, 150ns, PDSO48, TSOP-48 Spansion AM29F017B-150EE vs AM29F016-150EIB
AM29F017D-150EE Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F017B-150EE vs AM29F017D-150EE
MX29F1610TC-15CY Flash, 2MX8, 150ns, PDSO48, 12 X 20 MM, TSOP1-48 Macronix International Co Ltd AM29F017B-150EE vs MX29F1610TC-15CY
AM29F016-150EE Flash, 2MX8, 150ns, PDSO48, TSOP-48 AMD AM29F017B-150EE vs AM29F016-150EE
AM29F016-150ECB Flash, 2MX8, 150ns, PDSO48, TSOP-48 AMD AM29F017B-150EE vs AM29F016-150ECB
Part Number Description Manufacturer Compare
AM29F017D-150FI Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F017B-150EE vs AM29F017D-150FI
AM29F016-150FE Flash, 2MX8, 150ns, PDSO48, REVERSE, TSOP-48 AMD AM29F017B-150EE vs AM29F016-150FE
AM29F017B-150EI Flash, 2MX8, 150ns, PDSO48, MO-142BDD, TSOP-48 Spansion AM29F017B-150EE vs AM29F017B-150EI
AM29F017B-150EC Flash, 2MX8, 150ns, PDSO48, MO-142BDD, TSOP-48 Spansion AM29F017B-150EE vs AM29F017B-150EC
AM29F016-150EIB Flash, 2MX8, 150ns, PDSO48, TSOP-48 Spansion AM29F017B-150EE vs AM29F016-150EIB
AM29F017D-150FC Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F017B-150EE vs AM29F017D-150FC
AM29F016-150ECB Flash, 2MX8, 150ns, PDSO48, TSOP-48 AMD AM29F017B-150EE vs AM29F016-150ECB
AM29F017D-150FF Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F017B-150EE vs AM29F017D-150FF
AM29F017D-150EC Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F017B-150EE vs AM29F017D-150EC
AM29F017B-150EE Flash, 2MX8, 150ns, PDSO48, MO-142BDD, TSOP-48 Spansion AM29F017B-150EE vs AM29F017B-150EE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F017B-150EE by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F017B-150EE by AMD

Select Manufacturer
Which Manufacturer of AM29F017B-150EE would you like to use for your alert(s)?
  • Please alert me when AM29F017B-150EE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F017B-150EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F017B-150EE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F017B-150EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F017B-150EE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F017B-150EE by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: