-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 4MX8, 120ns, PDSO40, REVERSE, TSOP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM29F032B-120FCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F032B-120FCB
AMD
Flash, 4MX8, 120ns, PDSO40, REVERSE, TSOP-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSSOP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | AMD | |
Access Time-Max | 120 ns | |
Additional Feature | 1000K WRITE/ERASE CYCLES MIN | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AM29F032B-120FCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F032B-120FCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29F033C-12PTR | Flash, 4MX8, 120ns, PDSO40, REVERSE, TSOP1-40 | FUJITSU Semiconductor Limited | AM29F032B-120FCB vs MBM29F033C-12PTR |
MBM29F033C-12PTR | Flash, 4MX8, 120ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 | FUJITSU Limited | AM29F032B-120FCB vs MBM29F033C-12PTR |
MBM29F033C-12PTR | Flash, 4MX8, 120ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 | Spansion | AM29F032B-120FCB vs MBM29F033C-12PTR |
AM29F032B-120FEB | Flash, 4MX8, 120ns, PDSO40, REVERSE, TSOP-40 | Spansion | AM29F032B-120FCB vs AM29F032B-120FEB |
AM29F032B-120FC | Flash, 4MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | AM29F032B-120FCB vs AM29F032B-120FC |
AM29F032B-120FEB | Flash, 4MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29F032B-120FCB vs AM29F032B-120FEB |
AM29F032B-120FIB | Flash, 4MX8, 120ns, PDSO40, REVERSE, TSOP-40 | Spansion | AM29F032B-120FCB vs AM29F032B-120FIB |
AM29F032B-120FIB | Flash, 4MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29F032B-120FCB vs AM29F032B-120FIB |
AM29F032B-120FI | Flash, 4MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | AM29F032B-120FCB vs AM29F032B-120FI |
AM29F032B-120FC | Flash, 4MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | Spansion | AM29F032B-120FCB vs AM29F032B-120FC |