Memory
AM29F040B-150FI
Description: Flash, 512KX8, 150ns, PDSO32, REVERSE, MO-142BD, TSOP-32

Overview of AM29F040B-150FI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for AM29F040B-150FI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F040B-150FI by AMD

AM29F040B-150FI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
Package Description
TSOP1-R, TSSOP32,.8,20
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AM29F040B-150FI
    AMD
    Flash, 512KX8, 150ns, PDSO32, REVERSE, MO-142BD, TSOP-32
    VS

Alternate Parts for AM29F040B-150FI

This table gives cross-reference parts and alternative options found for AM29F040B-150FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040B-150FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY29F040T1-150C Flash, 512KX8, 150ns, PDSO32, TSOP-32 SK Hynix Inc AM29F040B-150FI vs HY29F040T1-150C
M29F040-150N5TR 512KX8 FLASH 5V PROM, 150ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AM29F040B-150FI vs M29F040-150N5TR
AM29F040-150EE Flash, 512KX8, 150ns, PDSO32, TSOP-32 Spansion AM29F040B-150FI vs AM29F040-150EE
AM29F040B-150FC Flash, 512KX8, 150ns, PDSO32, REVERSE, MO-142BD, TSOP-32 AMD AM29F040B-150FI vs AM29F040B-150FC
AM29F040-150ECB Flash, 512KX8, 150ns, PDSO32, TSOP-32 Spansion AM29F040B-150FI vs AM29F040-150ECB
M29F040-150XN6TR 512KX8 FLASH 5V PROM, 150ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AM29F040B-150FI vs M29F040-150XN6TR
W29C040T-15B Flash, 512KX8, 150ns, PDSO32, TSOP1-32 Winbond Electronics Corp AM29F040B-150FI vs W29C040T-15B
AM29F040-150EIB Flash, 512KX8, 150ns, PDSO32, TSOP-32 AMD AM29F040B-150FI vs AM29F040-150EIB
AM29F040B-150EK Flash, 512KX8, 150ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 AMD AM29F040B-150FI vs AM29F040B-150EK
AM29F040B-150EF Flash, 512KX8, 150ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 AMD AM29F040B-150FI vs AM29F040B-150EF
Part Number Description Manufacturer Compare
AM29LV040B-70EIB Flash, 512KX8, 70ns, PDSO32, MO-142BD, TSOP-32 AMD AM29F040B-150FI vs AM29LV040B-70EIB
AM29LV040B-70FIB Flash, 512KX8, 70ns, PDSO32, REVERSE, MO-142BD, TSOP-32 AMD AM29F040B-150FI vs AM29LV040B-70FIB
AM29LV104B-70EE Flash, 512KX8, 70ns, PDSO32, TSOP-32 AMD AM29F040B-150FI vs AM29LV104B-70EE
AM29LV104B-120EC Flash, 512KX8, 120ns, PDSO32, TSOP-32 AMD AM29F040B-150FI vs AM29LV104B-120EC
HN62315BF-20 512KX8 MASK PROM, 200ns, PDSO32, PLASTIC, SOP-32 Renesas Electronics Corporation AM29F040B-150FI vs HN62315BF-20
AM29LV104B-70EI Flash, 512KX8, 70ns, PDSO32, TSOP-32 AMD AM29F040B-150FI vs AM29LV104B-70EI
AM29F040B-90FC Flash, 512KX8, 90ns, PDSO32, REVERSE, MO-142BD, TSOP-32 AMD AM29F040B-150FI vs AM29F040B-90FC
AM29F040B-120ED Flash, 512KX8, 120ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 AMD AM29F040B-150FI vs AM29F040B-120ED
M29F040B45N1E 512KX8 FLASH 5V PROM, 45ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AM29F040B-150FI vs M29F040B45N1E
SST39SF040-55-4C-WHE Flash, 512KX8, 55ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 Silicon Storage Technology AM29F040B-150FI vs SST39SF040-55-4C-WHE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F040B-150FI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F040B-150FI by AMD

Select Manufacturer
Which Manufacturer of AM29F040B-150FI would you like to use for your alert(s)?
  • Please alert me when AM29F040B-150FI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F040B-150FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F040B-150FI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F040B-150FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F040B-150FI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F040B-150FI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: