Part Details for AM29F080-120SCB by AMD
Overview of AM29F080-120SCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29F080-120SCB
AM29F080-120SCB CAD Models
AM29F080-120SCB Part Data Attributes
|
AM29F080-120SCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F080-120SCB
AMD
Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29F080-120SCB
This table gives cross-reference parts and alternative options found for AM29F080-120SCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F080-120SCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F080-120SE | Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 | AMD | AM29F080-120SCB vs AM29F080-120SE |
AM29F080-120SIB | Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 | AMD | AM29F080-120SCB vs AM29F080-120SIB |
AS29F080-120SI | Flash, 1MX8, 120ns, PDSO44, 0.600 INCH, SO-44 | Alliance Semiconductor Corporation | AM29F080-120SCB vs AS29F080-120SI |
AS29F080-120SC | Flash, 1MX8, 120ns, PDSO44, 0.600 INCH, SO-44 | Alliance Semiconductor Corporation | AM29F080-120SCB vs AS29F080-120SC |
HY29F080G-12I | Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | AM29F080-120SCB vs HY29F080G-12I |
AM29F080-120SCB | Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 | Spansion | AM29F080-120SCB vs AM29F080-120SCB |
MBM29F080-12PF | Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 | FUJITSU Limited | AM29F080-120SCB vs MBM29F080-12PF |
MBM29F080-12PF-X | Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 | FUJITSU Limited | AM29F080-120SCB vs MBM29F080-12PF-X |
AM29F080-120SC | Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 | AMD | AM29F080-120SCB vs AM29F080-120SC |
AM29F080-120SEB | Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 | AMD | AM29F080-120SCB vs AM29F080-120SEB |