Memory
AM29F080-90FC
Description: Flash, 1MX8, 90ns, PDSO40, REVERSE, TSOP-40

Overview of AM29F080-90FC by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
M30290FCHP#U7A Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape
M30290FCTHP Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion)
M30290FCHP#U9A Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape

CAD Models for AM29F080-90FC by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F080-90FC by Spansion

AM29F080-90FC
Spansion
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
SOP,
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
JESD-30 Code
R-PDSO-G40
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. AM29F080-90FC
    Spansion
    Flash, 1MX8, 90ns, PDSO40, REVERSE, TSOP-40
    VS

Alternate Parts for AM29F080-90FC

This table gives cross-reference parts and alternative options found for AM29F080-90FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F080-90FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F080-90FI Flash, 1MX8, 90ns, PDSO40, REVERSE, TSOP-40 AMD AM29F080-90FC vs AM29F080-90FI
MBM29F080-90PTR Flash, 1MX8, 90ns, PDSO40, PLASTIC, REVERSE, TSOP-40 FUJITSU Limited AM29F080-90FC vs MBM29F080-90PTR
AM29F080-90FI Flash, 1MX8, 90ns, PDSO40, REVERSE, TSOP-40 Spansion AM29F080-90FC vs AM29F080-90FI
AM29F080-90FCB Flash, 1MX8, 90ns, PDSO40, REVERSE, TSOP-40 Spansion AM29F080-90FC vs AM29F080-90FCB
MBM29F080A-90PTR Flash, 1MX8, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 FUJITSU Semiconductor Limited AM29F080-90FC vs MBM29F080A-90PTR
HY29F080R-90E Flash, 1MX8, 90ns, PDSO40, REVERSE, TSOP-40 SK Hynix Inc AM29F080-90FC vs HY29F080R-90E
HY29F080R-90 Flash, 1MX8, 90ns, PDSO40, REVERSE, TSOP-40 SK Hynix Inc AM29F080-90FC vs HY29F080R-90
AM29F080-90FCB Flash, 1MX8, 90ns, PDSO40, REVERSE, TSOP-40 AMD AM29F080-90FC vs AM29F080-90FCB
AM29F080-90FIB Flash, 1MX8, 90ns, PDSO40, REVERSE, TSOP-40 Spansion AM29F080-90FC vs AM29F080-90FIB
Part Number Description Manufacturer Compare
AM29F080B-90FEB Flash, 1MX8, 90ns, PDSO40, REVERSE, TSOP-40 Spansion AM29F080-90FC vs AM29F080B-90FEB
FT29F080B-90FC Flash, 1MX8, 90ns, PDSO40, TSOP-40 Force Technologies Ltd AM29F080-90FC vs FT29F080B-90FC
FT29F080B-90EI Flash, 1MX8, 90ns, PDSO40, TSOP-40 Force Technologies Ltd AM29F080-90FC vs FT29F080B-90EI
AM29F080B-90EKB Flash, 1MX8, 90ns, PDSO40, TSOP-40 Spansion AM29F080-90FC vs AM29F080B-90EKB
FT29F080B-90FI Flash, 1MX8, 90ns, PDSO40, TSOP-40 Force Technologies Ltd AM29F080-90FC vs FT29F080B-90FI
AM29F080B-90FKB Flash, 1MX8, 90ns, PDSO40, REVERSE, TSOP-40 Spansion AM29F080-90FC vs AM29F080B-90FKB
AM29F080-90EIB Flash, 1MX8, 90ns, PDSO40, TSOP-40 AMD AM29F080-90FC vs AM29F080-90EIB
AM29F080-90EC Flash, 1MX8, 90ns, PDSO40, TSOP-40 Spansion AM29F080-90FC vs AM29F080-90EC
FT29F080B-90EM Flash Force Technologies Ltd AM29F080-90FC vs FT29F080B-90EM
MBM29F080A-90PTR Flash, 1MX8, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 FUJITSU Semiconductor Limited AM29F080-90FC vs MBM29F080A-90PTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F080-90FC by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F080-90FC by Spansion

Select Manufacturer
Which Manufacturer of AM29F080-90FC would you like to use for your alert(s)?
  • Please alert me when AM29F080-90FC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F080-90FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F080-90FC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F080-90FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F080-90FC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F080-90FC by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: