Memory
AM29F080B-75SC
Description: Flash, 1MX8, 70ns, PDSO44, MO-180AA, SOP-44

Overview of AM29F080B-75SC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
74FCT38075SCMGI8 Renesas Electronics Corporation Low Skew 1 to 5 Clock Buffer
74FCT38075SCMGI Renesas Electronics Corporation Low Skew 1 to 5 Clock Buffer

Price & Stock for AM29F080B-75SC by AMD

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   27
RFQ

CAD Models for AM29F080B-75SC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F080B-75SC by AMD

AM29F080B-75SC
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
SOIC
Package Description
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.2 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
16
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.8 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. AM29F080B-75SC
    AMD
    Flash, 1MX8, 70ns, PDSO44, MO-180AA, SOP-44
    VS

Alternate Parts for AM29F080B-75SC

This table gives cross-reference parts and alternative options found for AM29F080B-75SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F080B-75SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F080D70M1 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics AM29F080B-75SC vs M29F080D70M1
AM29F080B-70SC Flash, 1MX8, 70ns, PDSO44, MO-180AA, SOP-44 AMD AM29F080B-75SC vs AM29F080B-70SC
M29F080A70M6TR 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29F080B-75SC vs M29F080A70M6TR
M29F080D90M6T 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics AM29F080B-75SC vs M29F080D90M6T
M29F080D90M6E 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics AM29F080B-75SC vs M29F080D90M6E
M29F080D70M1T 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics AM29F080B-75SC vs M29F080D70M1T
M29F080D70M6F 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics AM29F080B-75SC vs M29F080D70M6F
AM29F080B-70SI Flash, 1MX8, 70ns, PDSO44, MO-180AA, SOP-44 AMD AM29F080B-75SC vs AM29F080B-70SI
M29F080A70M3T 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29F080B-75SC vs M29F080A70M3T
M29F080A70M6T 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29F080B-75SC vs M29F080A70M6T
Part Number Description Manufacturer Compare
AM29LV008T-120SC Flash, 1MX8, 120ns, PDSO44, SOP-44 AMD AM29F080B-75SC vs AM29LV008T-120SC
M29F080A90M6TR 1MX8 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29F080B-75SC vs M29F080A90M6TR
HN62438FBN-12 MASK ROM, 1MX8, 120ns, CMOS, PDSO44, PLASTIC, SOP-44 Hitachi Ltd AM29F080B-75SC vs HN62438FBN-12
HN62428FB-20 1MX8 MASK PROM, 200ns, PDSO44, PLASTIC, SOP-44 Renesas Electronics Corporation AM29F080B-75SC vs HN62428FB-20
AM29DL800B-120SE Flash, 1MX8, 120ns, PDSO44, SOP-44 AMD AM29F080B-75SC vs AM29DL800B-120SE
MX29F8100MC-10CY Flash, 1MX8, 100ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 Macronix International Co Ltd AM29F080B-75SC vs MX29F8100MC-10CY
M29F800AT70M1TR 512KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29F080B-75SC vs M29F800AT70M1TR
M29R800T-120M5TR 1MX8 FLASH 3V PROM, 120ns, PDSO44, SO-44 STMicroelectronics AM29F080B-75SC vs M29R800T-120M5TR
MR53V8052J-XXMA MASK ROM, 512KX16, 100ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 OKI Electric Industry Co Ltd AM29F080B-75SC vs MR53V8052J-XXMA
M29W800DT70M6 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29F080B-75SC vs M29W800DT70M6

Related Parts for AM29F080B-75SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F080B-75SC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F080B-75SC by AMD

Select Manufacturer
Which Manufacturer of AM29F080B-75SC would you like to use for your alert(s)?
  • Please alert me when AM29F080B-75SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F080B-75SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F080B-75SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F080B-75SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F080B-75SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F080B-75SC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: