Memory
AM29F160DB55FI0
Description: Flash, 2MX8, 55ns, PDSO48, REVERSE, TSOP-48

Overview of AM29F160DB55FI0 by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for AM29F160DB55FI0 by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F160DB55FI0 by AMD

AM29F160DB55FI0
AMD
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP
Package Description
SOP,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
CONFG AS 1M X 16; 1000K WRITE CYCLES MIN; DATA RETENTION 20 YEARS; BOTTOM BOOT BLOCK
Boot Block
BOTTOM
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G48
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Type
NOR TYPE
Want to compare parts?
  1. AM29F160DB55FI0
    AMD
    Flash, 2MX8, 55ns, PDSO48, REVERSE, TSOP-48
    VS

Alternate Parts for AM29F160DB55FI0

This table gives cross-reference parts and alternative options found for AM29F160DB55FI0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F160DB55FI0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F160DU55EC Flash, 2MX8, 55ns, PDSO48, TSOP-48 AMD AM29F160DB55FI0 vs AM29F160DU55EC
AM29F160DB55FC0 Flash, 2MX8, 55ns, PDSO48, REVERSE, TSOP-48 AMD AM29F160DB55FI0 vs AM29F160DB55FC0
AM29F160DT55FI Flash, 2MX8, 55ns, PDSO48, REVERSE, TSOP-48 AMD AM29F160DB55FI0 vs AM29F160DT55FI
AM29F160DB55EI0 Flash, 2MX8, 55ns, PDSO48, TSOP-48 AMD AM29F160DB55FI0 vs AM29F160DB55EI0
AM29F160DB55EC Flash, 2MX8, 55ns, PDSO48, TSOP-48 AMD AM29F160DB55FI0 vs AM29F160DB55EC
AM29F160DB55FC Flash, 2MX8, 55ns, PDSO48, REVERSE, TSOP-48 AMD AM29F160DB55FI0 vs AM29F160DB55FC
AM29F160DT55EI0 Flash, 2MX8, 55ns, PDSO48, TSOP-48 AMD AM29F160DB55FI0 vs AM29F160DT55EI0
AM29F160DT55EC0 Flash, 2MX8, 55ns, PDSO48, TSOP-48 AMD AM29F160DB55FI0 vs AM29F160DT55EC0
AM29F160DU55FC Flash, 2MX8, 55ns, PDSO48, REVERSE, TSOP-48 AMD AM29F160DB55FI0 vs AM29F160DU55FC
AM29F160DB55EI Flash, 2MX8, 55ns, PDSO48, TSOP-48 AMD AM29F160DB55FI0 vs AM29F160DB55EI
Part Number Description Manufacturer Compare
MBM29F017A-70PFTN 2MX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP-48 FUJITSU Semiconductor Limited AM29F160DB55FI0 vs MBM29F017A-70PFTN
M29W160EB70N3E Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29F160DB55FI0 vs M29W160EB70N3E
M29F160BB55N6 1MX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29F160DB55FI0 vs M29F160BB55N6
M29W160DB90M1F 1MX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29F160DB55FI0 vs M29W160DB90M1F
AM29F160DT90EE Flash, 2MX8, 90ns, PDSO48, TSOP-48 AMD AM29F160DB55FI0 vs AM29F160DT90EE
AM29F016D-120SE Flash, 2MX8, 120ns, PDSO44, MO-180AA, SOP-44 AMD AM29F160DB55FI0 vs AM29F016D-120SE
AM29LV160DT70FE Flash, 1MX16, 70ns, PDSO48, REVERSE, TSOP-48 AMD AM29F160DB55FI0 vs AM29LV160DT70FE
MBM29DL161BE-90TN Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited AM29F160DB55FI0 vs MBM29DL161BE-90TN
AM29DL162CT-70EI 2MX8 FLASH 3V PROM, 70ns, PDSO48, TSOP-48 AMD AM29F160DB55FI0 vs AM29DL162CT-70EI
AM29LV160DB120SE 1MX16 FLASH 3V PROM, 120ns, PDSO44, SOP-44 Spansion AM29F160DB55FI0 vs AM29LV160DB120SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F160DB55FI0 by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F160DB55FI0 by AMD

Select Manufacturer
Which Manufacturer of AM29F160DB55FI0 would you like to use for your alert(s)?
  • Please alert me when AM29F160DB55FI0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F160DB55FI0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F160DB55FI0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F160DB55FI0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F160DB55FI0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F160DB55FI0 by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: