Datasheets
AM29F200BB-50SI by:

Flash, 128KX16, 50ns, PDSO44, MO-180AA, SOP-44

Part Details for AM29F200BB-50SI by Spansion

Overview of AM29F200BB-50SI by Spansion

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for AM29F200BB-50SI

AM29F200BB-50SI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29F200BB-50SI Part Data Attributes

AM29F200BB-50SI Spansion
Buy Now Datasheet
Compare Parts:
AM29F200BB-50SI Spansion Flash, 128KX16, 50ns, PDSO44, MO-180AA, SOP-44
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SPANSION INC
Part Package Code SOIC
Package Description SOP, SOP44,.63
Pin Count 44
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 50 ns
Additional Feature MIN 1000K WRITE/ERASE CYCLE ;20 YEAR DATA RETENTION; BOTTOM BOOT BLOCK
Alternate Memory Width 8
Boot Block BOTTOM
Command User Interface YES
Data Polling YES
Data Retention Time-Min 20
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G44
JESD-609 Code e0
Length 28.2 mm
Memory Density 2097152 bit
Memory IC Type FLASH
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Sectors/Size 1,2,1,3
Number of Terminals 44
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128KX16
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP44,.63
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 2.8 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE
Width 13.3 mm

Alternate Parts for AM29F200BB-50SI

This table gives cross-reference parts and alternative options found for AM29F200BB-50SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200BB-50SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M29F200BB50MT3E Flash, 128KX16, 50ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 Numonyx Memory Solutions AM29F200BB-50SI vs M29F200BB50MT3E
AM29F200BB-50SD Flash, 128KX16, 50ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion AM29F200BB-50SI vs AM29F200BB-50SD
M29F200BB50MT3T Flash, 128KX16, 50ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 Numonyx Memory Solutions AM29F200BB-50SI vs M29F200BB50MT3T
M29F200BB50MT3 Flash, 128KX16, 50ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 Numonyx Memory Solutions AM29F200BB-50SI vs M29F200BB50MT3
M29F200BB50M3E Flash, 128KX16, 50ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions AM29F200BB-50SI vs M29F200BB50M3E
AM29F200BB-50SC Flash, 128KX16, 50ns, PDSO44, MO-180AA, SOP-44 Spansion AM29F200BB-50SI vs AM29F200BB-50SC
M29F200BB50M3F Flash, 128KX16, 50ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions AM29F200BB-50SI vs M29F200BB50M3F
AM29F200BB-50SF Flash, 128KX16, 50ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion AM29F200BB-50SI vs AM29F200BB-50SF
Part Number Description Manufacturer Compare
AM29F200BB-55FE Flash, 128KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29F200BB-50SI vs AM29F200BB-55FE
M29F200FB55N3E2 Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 Micron Technology Inc AM29F200BB-50SI vs M29F200FB55N3E2
M29F200B-55N1 128KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29F200BB-50SI vs M29F200B-55N1
AM29F200BB-45SF Flash, 128KX16, 45ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion AM29F200BB-50SI vs AM29F200BB-45SF
M29F200BB45M6 Flash, 128KX16, 45ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions AM29F200BB-50SI vs M29F200BB45M6
M29F200BB45M6E Flash, 128KX16, 45ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions AM29F200BB-50SI vs M29F200BB45M6E
AM29F200AB-70FD Flash, 128KX16, 70ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F200BB-50SI vs AM29F200AB-70FD
AM29F200AB-150FI Flash, 128KX16, 150ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F200BB-50SI vs AM29F200AB-150FI
PA28F200BX-B80 Flash, 128KX16, 80ns, PDSO44, 1.110 X 0.525 INCH, PLASTIC, SOP-44 Intel Corporation AM29F200BB-50SI vs PA28F200BX-B80
AM29F200AB-70FE Flash, 128KX16, 70ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F200BB-50SI vs AM29F200AB-70FE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F200BB-50SI by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F200BB-50SI by Spansion

  • Please alert me when AM29F200BB-50SI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29F200BB-50SI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F200BB-50SI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29F200BB-50SI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F200BB-50SI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F200BB-50SI by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: