Part Details for AM29F200BT-120EI by AMD
Overview of AM29F200BT-120EI by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AM29F200BT-120EI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Quest Components | 256K X 8 FLASH 5V PROM, 120 ns, PDSO48 | 243 |
|
$2.8800 / $7.2000 | Buy Now |
|
Quest Components | 256K X 8 FLASH 5V PROM, 120 ns, PDSO48 | 57 |
|
$4.4400 / $7.2000 | Buy Now |
Part Details for AM29F200BT-120EI
AM29F200BT-120EI CAD Models
AM29F200BT-120EI Part Data Attributes
|
AM29F200BT-120EI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F200BT-120EI
AMD
Flash, 128KX16, 120ns, PDSO48, MO-142DD, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | MINIMUM 1000K WRITE/ERASE CYCLE ;20 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29F200BT-120EI
This table gives cross-reference parts and alternative options found for AM29F200BT-120EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200BT-120EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F200AT-120FE | Flash, 128KX16, 120ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F200BT-120EI vs AM29F200AT-120FE |
AM29F200BT-120FE | Flash, 128KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29F200BT-120EI vs AM29F200BT-120FE |
AM29F200BT-120EC | Flash, 128KX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29F200BT-120EI vs AM29F200BT-120EC |
AM29F200AB-120FC | Flash, 128KX16, 120ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F200BT-120EI vs AM29F200AB-120FC |
AM29F200BT-120FI | Flash, 128KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29F200BT-120EI vs AM29F200BT-120FI |
AM29F200BB-120FC | Flash, 128KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29F200BT-120EI vs AM29F200BB-120FC |
AM29F200AB-120FE | Flash, 128KX16, 120ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F200BT-120EI vs AM29F200AB-120FE |
AM29F200AT-120EE | Flash, 128KX16, 120ns, PDSO48, TSOP-48 | AMD | AM29F200BT-120EI vs AM29F200AT-120EE |
AM29F200BB-120EI | Flash, 128KX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29F200BT-120EI vs AM29F200BB-120EI |
AM29F200AB-120FI | Flash, 128KX16, 120ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F200BT-120EI vs AM29F200AB-120FI |