Memory
AM29F200BT-50FC
Description: Flash, 128KX16, 50ns, PDSO48, REVERSE, MO-142DD, TSOP-48

Overview of AM29F200BT-50FC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29F200BT-50FC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F200BT-50FC by AMD

AM29F200BT-50FC
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
Package Description
TSOP1-R, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
50 ns
Additional Feature
MINIMUM 1000K WRITE/ERASE CYCLE ;20 YEAR DATA RETENTION
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29F200BT-50FC
    AMD
    Flash, 128KX16, 50ns, PDSO48, REVERSE, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29F200BT-50FC

This table gives cross-reference parts and alternative options found for AM29F200BT-50FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200BT-50FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F200BT-50EI Flash, 128KX16, 50ns, PDSO48, MO-142DD, TSOP-48 AMD AM29F200BT-50FC vs AM29F200BT-50EI
AM29F200BB-50EI Flash, 128KX16, 50ns, PDSO48, MO-142DD, TSOP-48 AMD AM29F200BT-50FC vs AM29F200BB-50EI
AM29F200BT-50FE Flash, 128KX16, 50ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29F200BT-50FC vs AM29F200BT-50FE
M29F200BB50N3E 128KX16 FLASH 5V PROM, 50ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29F200BT-50FC vs M29F200BB50N3E
AM29F200BB-50EE Flash, 128KX16, 50ns, PDSO48, MO-142DD, TSOP-48 AMD AM29F200BT-50FC vs AM29F200BB-50EE
M29F200BB50N3T 128KX16 FLASH 5V PROM, 50ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29F200BT-50FC vs M29F200BB50N3T
AM29F200BB-50EC Flash, 128KX16, 50ns, PDSO48, MO-142DD, TSOP-48 AMD AM29F200BT-50FC vs AM29F200BB-50EC
AM29F200BB-50FE Flash, 128KX16, 50ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29F200BT-50FC vs AM29F200BB-50FE
Part Number Description Manufacturer Compare
M29W200BT70N1F 128KX16 FLASH 2.7V PROM, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics AM29F200BT-50FC vs M29W200BT70N1F
AM29F200BB90FE 256KX8 FLASH 5V PROM, 90ns, PDSO48, REVERSE, TSOP-48 AMD AM29F200BT-50FC vs AM29F200BB90FE
AM29F200BT90FC 256KX8 FLASH 5V PROM, 90ns, PDSO48, REVERSE, TSOP-48 AMD AM29F200BT-50FC vs AM29F200BT90FC
AM29F200BT50FD 256KX8 FLASH 5V PROM, 50ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F200BT-50FC vs AM29F200BT50FD
M29F200BB55N3 128KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29F200BT-50FC vs M29F200BB55N3
AM29F200T-90EEB Flash, 256KX8, 90ns, PDSO48, TSOP-48 AMD AM29F200BT-50FC vs AM29F200T-90EEB
AM29F200BB45EC 256KX8 FLASH 5V PROM, 45ns, PDSO48, TSOP-48 Spansion AM29F200BT-50FC vs AM29F200BB45EC
MBM29F200TC-90PFTR Flash, 128KX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited AM29F200BT-50FC vs MBM29F200TC-90PFTR
AM29F200BT90FI 256KX8 FLASH 5V PROM, 90ns, PDSO48, REVERSE, TSOP-48 AMD AM29F200BT-50FC vs AM29F200BT90FI
AM29F200BB90EC 256KX8 FLASH 5V PROM, 90ns, PDSO48, TSOP-48 Spansion AM29F200BT-50FC vs AM29F200BB90EC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F200BT-50FC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F200BT-50FC by AMD

Select Manufacturer
Which Manufacturer of AM29F200BT-50FC would you like to use for your alert(s)?
  • Please alert me when AM29F200BT-50FC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F200BT-50FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F200BT-50FC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F200BT-50FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F200BT-50FC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F200BT-50FC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: