Part Details for AM29F200BT-75DGC1 by AMD
Overview of AM29F200BT-75DGC1 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29F200BT-75DGC1
AM29F200BT-75DGC1 CAD Models
AM29F200BT-75DGC1 Part Data Attributes
|
AM29F200BT-75DGC1
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F200BT-75DGC1
AMD
Flash, 128KX16, 70ns, DIE-42
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-XUUC-N42 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for AM29F200BT-75DGC1
This table gives cross-reference parts and alternative options found for AM29F200BT-75DGC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200BT-75DGC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F200BT-75DWC1 | Flash, 128KX16, 70ns, WAFER-42 | AMD | AM29F200BT-75DGC1 vs AM29F200BT-75DWC1 |
AM29F200BT-75DTC1 | Flash, 128KX16, 70ns, SURF TAPE PACKAGE-42 | AMD | AM29F200BT-75DGC1 vs AM29F200BT-75DTC1 |
AM29F200BB-75DGE1 | Flash, 128KX16, 70ns, DIE-42 | AMD | AM29F200BT-75DGC1 vs AM29F200BB-75DGE1 |
AM29F200BB-75DGC1 | Flash, 128KX16, 70ns, DIE-42 | AMD | AM29F200BT-75DGC1 vs AM29F200BB-75DGC1 |
AM29F200BT-75DTI1 | Flash, 128KX16, 70ns, SURF TAPE PACKAGE-42 | AMD | AM29F200BT-75DGC1 vs AM29F200BT-75DTI1 |
AM29F200BB-75DPC1 | Flash, 128KX16, 70ns, DIE-42 | AMD | AM29F200BT-75DGC1 vs AM29F200BB-75DPC1 |
AM29F200BT-75DPI1 | Flash, 128KX16, 70ns, DIE-42 | AMD | AM29F200BT-75DGC1 vs AM29F200BT-75DPI1 |
AM29F200BB-75DTE1 | Flash, 128KX16, 70ns, SURF TAPE PACKAGE-42 | AMD | AM29F200BT-75DGC1 vs AM29F200BB-75DTE1 |
AM29F200BB-75DPI1 | Flash, 128KX16, 70ns, DIE-42 | AMD | AM29F200BT-75DGC1 vs AM29F200BB-75DPI1 |
AM29F200BB-75DWI1 | Flash, 128KX16, 70ns, WAFER-42 | AMD | AM29F200BT-75DGC1 vs AM29F200BB-75DWI1 |