Part Details for AM29F400BB-70SF by Cypress Semiconductor
Overview of AM29F400BB-70SF by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29F400BB-70SF
AM29F400BB-70SF CAD Models
AM29F400BB-70SF Part Data Attributes
|
AM29F400BB-70SF
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AM29F400BB-70SF
Cypress Semiconductor
Flash, 256KX16, 70ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, MO-180AAA, SOP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 28.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29F400BB-70SF
This table gives cross-reference parts and alternative options found for AM29F400BB-70SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F400BB-70SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F400B-70M1 | Flash, 256KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29F400BB-70SF vs M29F400B-70M1 |
M29F400BB90MT3E | Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | AM29F400BB-70SF vs M29F400BB90MT3E |
M29F400BB90MT3T | Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | AM29F400BB-70SF vs M29F400BB90MT3T |
MBM29F400BC-70PF-E1 | Flash, 256KX16, 70ns, PDSO44, PLASTIC, SOP-44 | Spansion | AM29F400BB-70SF vs MBM29F400BC-70PF-E1 |
M29F400B-70M1TR | 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | STMicroelectronics | AM29F400BB-70SF vs M29F400B-70M1TR |
M29F400BB90M1F | Flash, 256KX16, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | AM29F400BB-70SF vs M29F400BB90M1F |
AT49F4096A-70RC | Flash, 256KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | AM29F400BB-70SF vs AT49F4096A-70RC |
M29F400BB70M3F | Flash, 256KX16, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | AM29F400BB-70SF vs M29F400BB70M3F |
AM29F400BB-70SE | Flash, 256KX16, 70ns, PDSO44, MO-180AAA, SOP-44 | Spansion | AM29F400BB-70SF vs AM29F400BB-70SE |
M29F400BB70M3T | Flash, 256KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | AM29F400BB-70SF vs M29F400BB70M3T |