Memory
AM29F800BB-120EI
Description: Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48

Overview of AM29F800BB-120EI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AM29F800BB-120EI by AMD

Part # Manufacturer Description Stock Price Buy
Quest Components 512K X 16 FLASH 5V PROM, 120 ns, PDSO48 1
  • 1 $23.4000
$23.4000 Buy Now

CAD Models for AM29F800BB-120EI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F800BB-120EI by AMD

AM29F800BB-120EI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
MINIMUM 1,000,000 PROGRAM/ERASE CYCLES PER SECTOR; 20-YEAR DATA RETENTION
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29F800BB-120EI
    AMD
    Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29F800BB-120EI

This table gives cross-reference parts and alternative options found for AM29F800BB-120EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F800BB-120EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F800BB-120EE Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F800BB-120EI vs AM29F800BB-120EE
AM29F800B-120EI Flash, 512KX16, 120ns, PDSO48, TSOP-48 Spansion AM29F800BB-120EI vs AM29F800B-120EI
AM29F800B-120EEB Flash, 512KX16, 120ns, PDSO48, TSOP-48 Spansion AM29F800BB-120EI vs AM29F800B-120EEB
AM29F800B-120EC Flash, 512KX16, 120ns, PDSO48, TSOP-48 Spansion AM29F800BB-120EI vs AM29F800B-120EC
AM29F800BT-120EI Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AM29F800BB-120EI vs AM29F800BT-120EI
MX29F800BTI-12 Flash, 512KX16, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Macronix International Co Ltd AM29F800BB-120EI vs MX29F800BTI-12
AM29F800BB-120EC Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AM29F800BB-120EI vs AM29F800BB-120EC
AM29F800BT-120FC Flash, 512KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29F800BB-120EI vs AM29F800BT-120FC
AM29F800BB-120EE Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AM29F800BB-120EI vs AM29F800BB-120EE
AM29F800BB-120EI Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F800BB-120EI vs AM29F800BB-120EI
Part Number Description Manufacturer Compare
AM29SL800CB100FI Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48 AMD AM29F800BB-120EI vs AM29SL800CB100FI
HN62W428F MASK ROM, 1MX8, 300ns, CMOS, PDSO48, PLASTIC, SOP-48 Hitachi Ltd AM29F800BB-120EI vs HN62W428F
HN62438FN-15 MASK ROM, 1MX8, 150ns, CMOS, PDSO48, PLASTIC, SOP-48 Hitachi Ltd AM29F800BB-120EI vs HN62438FN-15
M29F800DT55N6F 512KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29F800BB-120EI vs M29F800DT55N6F
AM29SL800BB-170FI 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 AMD AM29F800BB-120EI vs AM29SL800BB-170FI
AM29SL800CB-150FC 512KX16 FLASH 1.8V PROM, 150ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29F800BB-120EI vs AM29SL800CB-150FC
M29W800DB45N6F 512KX16 FLASH 3V PROM, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29F800BB-120EI vs M29W800DB45N6F
AM29F800BT-90FE Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29F800BB-120EI vs AM29F800BT-90FE
AM29F800BT-150FE Flash, 512KX16, 150ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29F800BB-120EI vs AM29F800BT-150FE
M29R800D-150N6TR 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics AM29F800BB-120EI vs M29R800D-150N6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F800BB-120EI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F800BB-120EI by AMD

Select Manufacturer
Which Manufacturer of AM29F800BB-120EI would you like to use for your alert(s)?
  • Please alert me when AM29F800BB-120EI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F800BB-120EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F800BB-120EI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F800BB-120EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F800BB-120EI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F800BB-120EI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: