Part Details for AM29F800BB-70EF by Spansion
Overview of AM29F800BB-70EF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3570EFE#PBF | Analog Devices | 1.5A Buck Conv, 1.5A Boost Con | |
LT3570EFE#TRPBF | Analog Devices | 1.5A Buck Conv, 1.5A Boost Con |
Part Details for AM29F800BB-70EF
AM29F800BB-70EF CAD Models
AM29F800BB-70EF Part Data Attributes
|
AM29F800BB-70EF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F800BB-70EF
Spansion
Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29F800BB-70EF
This table gives cross-reference parts and alternative options found for AM29F800BB-70EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F800BB-70EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F800BB-70EI | Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29F800BB-70EF vs AM29F800BB-70EI |
MBM29F800BA-70PFTN-E1 | Flash, 512KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AM29F800BB-70EF vs MBM29F800BA-70PFTN-E1 |
AM29F800B-70EI | Flash, 512KX16, 70ns, PDSO48, TSOP-48 | AMD | AM29F800BB-70EF vs AM29F800B-70EI |
AM29F800B-70EC | Flash, 512KX16, 70ns, PDSO48, TSOP-48 | Spansion | AM29F800BB-70EF vs AM29F800B-70EC |
AM29F800BB-70ED | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29F800BB-70EF vs AM29F800BB-70ED |
EN29F800B70T | Flash, 512KX16, 70ns, PDSO48, TSOP1-48 | Elite Semiconductor Memory Technology Inc | AM29F800BB-70EF vs EN29F800B70T |
MX29F800BTC-70G | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | AM29F800BB-70EF vs MX29F800BTC-70G |
AM29F800BB-70EE | Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29F800BB-70EF vs AM29F800BB-70EE |
AT49F8011-70TI | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | AM29F800BB-70EF vs AT49F8011-70TI |
AT49F8011-70TC | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | AM29F800BB-70EF vs AT49F8011-70TC |