Part Details for AM29LV008BB-120EC by Spansion
Overview of AM29LV008BB-120EC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV008BB-120EC
AM29LV008BB-120EC CAD Models
AM29LV008BB-120EC Part Data Attributes
|
AM29LV008BB-120EC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV008BB-120EC
Spansion
Flash, 1MX8, 120ns, PDSO40, MO-142BCD, TSOP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142BCD, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 1 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm | |
Write Cycle Time-Max (tWC) | 0.00012 ms |
Alternate Parts for AM29LV008BB-120EC
This table gives cross-reference parts and alternative options found for AM29LV008BB-120EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV008BB-120EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV008BB-120EC | Flash, 1MX8, 120ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29LV008BB-120EC vs AM29LV008BB-120EC |
M29R008T-120N5 | 1MX8 FLASH 3V PROM, 120ns, PDSO40, 10 X 20 MM, TSOP-40 | STMicroelectronics | AM29LV008BB-120EC vs M29R008T-120N5 |
M29R008B-120N1 | Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40 | Numonyx Memory Solutions | AM29LV008BB-120EC vs M29R008B-120N1 |
SST49LF008A-33-4C-EIE | Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, MO-142CD, TSOP1-40 | Silicon Storage Technology | AM29LV008BB-120EC vs SST49LF008A-33-4C-EIE |
AM29LV008BB-120EE | Flash, 1MX8, 120ns, PDSO40, MO-142BCD, TSOP-40 | Spansion | AM29LV008BB-120EC vs AM29LV008BB-120EE |
TMS29LF008B-120BDCDQ | 1MX8 FLASH 3V PROM, 120ns, PDSO40, PLASTIC, SOP-40 | Texas Instruments | AM29LV008BB-120EC vs TMS29LF008B-120BDCDQ |
M29R008B-120N6 | 1MX8 FLASH 3V PROM, 120ns, PDSO40, 10 X 20 MM, TSOP-40 | STMicroelectronics | AM29LV008BB-120EC vs M29R008B-120N6 |
AM29LV008BT-120EC | Flash, 1MX8, 120ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29LV008BB-120EC vs AM29LV008BT-120EC |
MBM29LV080A-12PTR | 1MX8 FLASH 3V PROM, 120ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 | FUJITSU Semiconductor Limited | AM29LV008BB-120EC vs MBM29LV080A-12PTR |
MBM29LV080A-12PTN | 1MX8 FLASH 3V PROM, 120ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Semiconductor Limited | AM29LV008BB-120EC vs MBM29LV080A-12PTN |