Memory
AM29LV017D-120FI
Description: Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40

Overview of AM29LV017D-120FI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV017D-120FI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV017D-120FI by AMD

AM29LV017D-120FI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
Package Description
REVERSE, MO-142CD, TSOP-40
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
32
Number of Terminals
40
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. AM29LV017D-120FI
    AMD
    Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40
    VS

Alternate Parts for AM29LV017D-120FI

This table gives cross-reference parts and alternative options found for AM29LV017D-120FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV017D-120FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV116BB120FI Flash, 2MX8, 120ns, PDSO40, REVERSE, TSOP-40 Spansion AM29LV017D-120FI vs AM29LV116BB120FI
MBM29LV016B-12PFTR Flash, 2MX8, 120ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 FUJITSU Limited AM29LV017D-120FI vs MBM29LV016B-12PFTR
AM29LV116MT120EI Flash, 2MX8, 120ns, PDSO40, MO-142B, TSOP-40 AMD AM29LV017D-120FI vs AM29LV116MT120EI
AM29LV017M120FI Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142B, TSOP-40 AMD AM29LV017D-120FI vs AM29LV017M120FI
MBM29LV016B-12PTN-E1 Flash, 2MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 Spansion AM29LV017D-120FI vs MBM29LV016B-12PTN-E1
AM29LV017M120EI Flash, 2MX8, 120ns, PDSO40, MO-142B, TSOP-40 AMD AM29LV017D-120FI vs AM29LV017M120EI
AM29LV116MB120RED Flash, 2MX8, 120ns, PDSO40, PLASTIC, MO-142CD, TSOP-40 Spansion AM29LV017D-120FI vs AM29LV116MB120RED
AM29LV017M120FC Flash, 2MX8, 120ns, PDSO40, REVERSE, TSOP-40 AMD AM29LV017D-120FI vs AM29LV017M120FC
AM29LV116MT120RFI Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142B, TSOP-40 AMD AM29LV017D-120FI vs AM29LV116MT120RFI
AM29LV017M120EC Flash, 2MX8, 120ns, PDSO40, MO-142B, TSOP-40 AMD AM29LV017D-120FI vs AM29LV017M120EC
Part Number Description Manufacturer Compare
MBM29F017A-70PFTN 2MX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP-48 FUJITSU Semiconductor Limited AM29LV017D-120FI vs MBM29F017A-70PFTN
M29W160EB70N3E Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV017D-120FI vs M29W160EB70N3E
M29F160BB55N6 1MX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV017D-120FI vs M29F160BB55N6
M29W160DB90M1F 1MX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29LV017D-120FI vs M29W160DB90M1F
AM29F160DT90EE Flash, 2MX8, 90ns, PDSO48, TSOP-48 AMD AM29LV017D-120FI vs AM29F160DT90EE
AM29F016D-120SE Flash, 2MX8, 120ns, PDSO44, MO-180AA, SOP-44 AMD AM29LV017D-120FI vs AM29F016D-120SE
AM29LV160DT70FE Flash, 1MX16, 70ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV017D-120FI vs AM29LV160DT70FE
MBM29DL161BE-90TN Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited AM29LV017D-120FI vs MBM29DL161BE-90TN
AM29DL162CT-70EI 2MX8 FLASH 3V PROM, 70ns, PDSO48, TSOP-48 AMD AM29LV017D-120FI vs AM29DL162CT-70EI
AM29LV160DB120SE 1MX16 FLASH 3V PROM, 120ns, PDSO44, SOP-44 Spansion AM29LV017D-120FI vs AM29LV160DB120SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV017D-120FI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV017D-120FI by AMD

Select Manufacturer
Which Manufacturer of AM29LV017D-120FI would you like to use for your alert(s)?
  • Please alert me when AM29LV017D-120FI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV017D-120FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV017D-120FI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV017D-120FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV017D-120FI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV017D-120FI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: