Memory
AM29LV040B-70EKB
Spansion
Description: Flash, 512KX8, 70ns, PDSO32, MO-142BD, TSOP-32

Overview of AM29LV040B-70EKB by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV040B-70EKB by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV040B-70EKB by Spansion

AM29LV040B-70EKB
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
MO-142BD, TSOP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
70 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AM29LV040B-70EKB
    Spansion
    Flash, 512KX8, 70ns, PDSO32, MO-142BD, TSOP-32
    VS

Alternate Parts for AM29LV040B-70EKB

This table gives cross-reference parts and alternative options found for AM29LV040B-70EKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV040B-70EKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX29LV040CTC-70 Flash, 512KX8, 70ns, PDSO32, 8 X 20 MM, MO-142, TSOP1-32 Macronix International Co Ltd AM29LV040B-70EKB vs MX29LV040CTC-70
AM29LV040B-70EIB Flash, 512KX8, 70ns, PDSO32, MO-142BD, TSOP-32 Spansion AM29LV040B-70EKB vs AM29LV040B-70EIB
A29L040V-70UF Flash, 512KX8, 70ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, TSOP1-32 AMIC Technology AM29LV040B-70EKB vs A29L040V-70UF
AM29LV040B-70EEB Flash, 512KX8, 70ns, PDSO32, MO-142BD, TSOP-32 AMD AM29LV040B-70EKB vs AM29LV040B-70EEB
AM29LV040B-70FCB Flash, 512KX8, 70ns, PDSO32, REVERSE, MO-142BD, TSOP-32 AMD AM29LV040B-70EKB vs AM29LV040B-70FCB
AM29LV040B-70EEB Flash, 512KX8, 70ns, PDSO32, MO-142BD, TSOP-32 Spansion AM29LV040B-70EKB vs AM29LV040B-70EEB
AM29LV040B-70EDB Flash, 512KX8, 70ns, PDSO32, MO-142BD, TSOP-32 Spansion AM29LV040B-70EKB vs AM29LV040B-70EDB
AM29LV040B-70FI Flash, 512KX8, 70ns, PDSO32, REVERSE, TSOP-32 AMD AM29LV040B-70EKB vs AM29LV040B-70FI
AM29LV040B-70EE Flash, 512KX8, 70ns, PDSO32, TSOP-32 AMD AM29LV040B-70EKB vs AM29LV040B-70EE
AM29LV040B-70EFB Flash, 512KX8, 70ns, PDSO32, MO-142BD, TSOP-32 Spansion AM29LV040B-70EKB vs AM29LV040B-70EFB
Part Number Description Manufacturer Compare
AM29LV040B-70EIB Flash, 512KX8, 70ns, PDSO32, MO-142BD, TSOP-32 Spansion AM29LV040B-70EKB vs AM29LV040B-70EIB
SST39VF040-70-4I-WH Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 Silicon Storage Technology AM29LV040B-70EKB vs SST39VF040-70-4I-WH
A29L040X-70F Flash, 512KX8, 70ns, PDSO32, 8 X 13.40 MM, ROHS COMPLIANT, STSOP1-32 AMIC Technology AM29LV040B-70EKB vs A29L040X-70F
A29L040V-70UF Flash, 512KX8, 70ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, TSOP1-32 AMIC Technology AM29LV040B-70EKB vs A29L040V-70UF
AM29LV040B-70FIB Flash, 512KX8, 70ns, PDSO32, REVERSE, MO-142BD, TSOP-32 Spansion AM29LV040B-70EKB vs AM29LV040B-70FIB
AM29LV040B-70ED Flash, 512KX8, 70ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 Spansion AM29LV040B-70EKB vs AM29LV040B-70ED
MX29LV040CTI-70 Flash, 512KX8, 70ns, PDSO32, 8 X 20 MM, MO-142, TSOP1-32 Macronix International Co Ltd AM29LV040B-70EKB vs MX29LV040CTI-70
AM29LV040B-70ECB Flash, 512KX8, 70ns, PDSO32, MO-142BD, TSOP-32 Spansion AM29LV040B-70EKB vs AM29LV040B-70ECB
AM29LV040B-70EFB Flash, 512KX8, 70ns, PDSO32, MO-142BD, TSOP-32 Spansion AM29LV040B-70EKB vs AM29LV040B-70EFB
AM29LV040B-70FC Flash, 512KX8, 70ns, PDSO32, REVERSE, MO-142BD, TSOP-32 Spansion AM29LV040B-70EKB vs AM29LV040B-70FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV040B-70EKB by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV040B-70EKB by Spansion

Select Manufacturer
Which Manufacturer of AM29LV040B-70EKB would you like to use for your alert(s)?
  • Please alert me when AM29LV040B-70EKB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV040B-70EKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV040B-70EKB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV040B-70EKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV040B-70EKB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV040B-70EKB by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: