Part Details for AM29LV040B-70JCB by Spansion
Overview of AM29LV040B-70JCB by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29LV040B-70JCB
AM29LV040B-70JCB CAD Models
AM29LV040B-70JCB Part Data Attributes:
|
AM29LV040B-70JCB
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV040B-70JCB
Spansion
Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM29LV040B-70JCB
This table gives cross-reference parts and alternative options found for AM29LV040B-70JCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV040B-70JCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A29L040L-70UF | Flash, 512KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | AMIC Technology | AM29LV040B-70JCB vs A29L040L-70UF |
AM29LV040B-70JK | Flash, 512KX8, 70ns, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | Spansion | AM29LV040B-70JCB vs AM29LV040B-70JK |
EN29LV040A-70JI | Flash, 512KX8, 70ns, PQCC32, LCC-32 | Elite Semiconductor Memory Technology Inc | AM29LV040B-70JCB vs EN29LV040A-70JI |
AM29LV104B-70JC | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM29LV040B-70JCB vs AM29LV104B-70JC |
AM29LV040B-70JEB | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM29LV040B-70JCB vs AM29LV040B-70JEB |
AM29LV040B-70JF | Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | Spansion | AM29LV040B-70JCB vs AM29LV040B-70JF |
MX29LV040QC-70 | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AM29LV040B-70JCB vs MX29LV040QC-70 |
MX26LV040QC-70 | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AM29LV040B-70JCB vs MX26LV040QC-70 |
MX29LV040QI-70G | Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AM29LV040B-70JCB vs MX29LV040QI-70G |
MX26LV040QC-70G | Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AM29LV040B-70JCB vs MX26LV040QC-70G |