Part Details for AM29LV104B-90EE by AMD
Overview of AM29LV104B-90EE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV104B-90EE
AM29LV104B-90EE CAD Models
AM29LV104B-90EE Part Data Attributes:
|
AM29LV104B-90EE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV104B-90EE
AMD
Flash, 512KX8, 90ns, PDSO32, TSOP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for AM29LV104B-90EE
This table gives cross-reference parts and alternative options found for AM29LV104B-90EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV104B-90EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV040B-90FKB | Flash, 512KX8, 90ns, PDSO32, REVERSE, MO-142BD, TSOP-32 | Spansion | AM29LV104B-90EE vs AM29LV040B-90FKB |
AM29LV040B-90FI | Flash, 512KX8, 90ns, PDSO32, REVERSE, MO-142BD, TSOP-32 | Spansion | AM29LV104B-90EE vs AM29LV040B-90FI |
AM29LV040B-90EI | Flash, 512KX8, 90ns, PDSO32, TSOP-32 | AMD | AM29LV104B-90EE vs AM29LV040B-90EI |
AM29LV040B-90FEB | Flash, 512KX8, 90ns, PDSO32, REVERSE, MO-142BD, TSOP-32 | AMD | AM29LV104B-90EE vs AM29LV040B-90FEB |
AM29LV104B-90FE | Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | AM29LV104B-90EE vs AM29LV104B-90FE |
AM29LV040B-90FD | Flash, 512KX8, 90ns, PDSO32, REVERSE, MO-142BD, TSOP-32 | Spansion | AM29LV104B-90EE vs AM29LV040B-90FD |
TMS29LF040-90C5DUE4 | 512KX8 FLASH 3V PROM, 90ns, PDSO32 | Texas Instruments | AM29LV104B-90EE vs TMS29LF040-90C5DUE4 |
AM29LV040B-90FCB | Flash, 512KX8, 90ns, PDSO32, REVERSE, MO-142BD, TSOP-32 | Spansion | AM29LV104B-90EE vs AM29LV040B-90FCB |
AM29LV040B-90FE | Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | AM29LV104B-90EE vs AM29LV040B-90FE |
AM29LV104B-90FD | Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 | Spansion | AM29LV104B-90EE vs AM29LV104B-90FD |