Part Details for AM29LV128MH101PCF by Spansion
Overview of AM29LV128MH101PCF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV128MH101PCF
AM29LV128MH101PCF CAD Models
AM29LV128MH101PCF Part Data Attributes
|
AM29LV128MH101PCF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV128MH101PCF
Spansion
Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 13 X 11 MM, 1 MM PITCH, FBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for AM29LV128MH101PCF
This table gives cross-reference parts and alternative options found for AM29LV128MH101PCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV128MH101PCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV128ML101PCF | Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | AM29LV128MH101PCF vs AM29LV128ML101PCF |
S29GL128N10FAI10 | Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | AM29LV128MH101PCF vs S29GL128N10FAI10 |
AM29LV128MH101PCI | Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | AM29LV128MH101PCF vs AM29LV128MH101PCI |
S29GL128N10FFIV10 | Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1MM PITCH, LEAD FREE, FBGA-64 | Spansion | AM29LV128MH101PCF vs S29GL128N10FFIV10 |
S29GL128N10FAI013 | Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | AM29LV128MH101PCF vs S29GL128N10FAI013 |
S29GL128N10FAI20 | Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | AM29LV128MH101PCF vs S29GL128N10FAI20 |
S29GL128N10FAIV23 | Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1MM PITCH, FBGA-64 | Spansion | AM29LV128MH101PCF vs S29GL128N10FAIV23 |
S29GL128N10FFI020 | Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | AM29LV128MH101PCF vs S29GL128N10FFI020 |
S29GL128N10FAI13 | Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | AM29LV128MH101PCF vs S29GL128N10FAI13 |
S29GL128N10FAI010 | Flash, 8MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | AM29LV128MH101PCF vs S29GL128N10FAI010 |