Part Details for AM29LV128ML108REI by Spansion
Overview of AM29LV128ML108REI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV128ML108REI
AM29LV128ML108REI CAD Models
AM29LV128ML108REI Part Data Attributes
|
AM29LV128ML108REI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV128ML108REI
Spansion
Flash, 8MX16, 100ns, PDSO56, TSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for AM29LV128ML108REI
This table gives cross-reference parts and alternative options found for AM29LV128ML108REI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV128ML108REI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV128MH104EF | Flash, 8MX16, 100ns, PDSO56, MO-142B, TSOP-56 | Spansion | AM29LV128ML108REI vs AM29LV128MH104EF |
AM29LV128ML108REF | Flash, 8MX16, 100ns, PDSO56, TSOP-56 | Spansion | AM29LV128ML108REI vs AM29LV128ML108REF |
S29GL128M10TAIR10 | Flash, 8MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | AM29LV128ML108REI vs S29GL128M10TAIR10 |
AM29LV128ML103REI100 | Flash, 8MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | AM29LV128ML108REI vs AM29LV128ML103REI100 |
AM29LV128MH108EI | Flash, 8MX16, 100ns, PDSO56, TSOP-56 | Spansion | AM29LV128ML108REI vs AM29LV128MH108EI |
AM29LV128ML103RFI | Flash, 8MX16, 100ns, PDSO56, REVERSE, MO-142B, TSOP-56 | AMD | AM29LV128ML108REI vs AM29LV128ML103RFI |
AM29LV128MH103EI | Flash, 8MX16, 100ns, PDSO56, MO-142B, TSOP-56 | AMD | AM29LV128ML108REI vs AM29LV128MH103EI |
AM29LV128MH101EI | Flash, 8MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | AMD | AM29LV128ML108REI vs AM29LV128MH101EI |
AM29LV128ML103REF100 | Flash, 8MX16, 100ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | AM29LV128ML108REI vs AM29LV128ML103REF100 |
S29GL128M10TAIR12 | Flash, 8MX16, 100ns, PDSO56, MO-142-EC, TSOP-56 | Spansion | AM29LV128ML108REI vs S29GL128M10TAIR12 |