Part Details for AM29LV160BB-80EI by AMD
Overview of AM29LV160BB-80EI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL83080EIBZ | Renesas Electronics Corporation | ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers | |
ISL83080EIBZ-T | Renesas Electronics Corporation | ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers | |
ISL83080EIUZ | Renesas Electronics Corporation | ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers |
Part Details for AM29LV160BB-80EI
AM29LV160BB-80EI CAD Models
AM29LV160BB-80EI Part Data Attributes
|
AM29LV160BB-80EI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV160BB-80EI
AMD
1MX16 FLASH 3V PROM, 80ns, PDSO48, MO-142DD, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 80 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Power Supplies | 3/3.3 V | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV160BB-80EI
This table gives cross-reference parts and alternative options found for AM29LV160BB-80EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BB-80EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160BB-80FE | 1MX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV160BB-80EI vs AM29LV160BB-80FE |
AM29LV160BT-80EC | 1MX16 FLASH 3V PROM, 80ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV160BB-80EI vs AM29LV160BT-80EC |
AM29LV160BT-80FC | 1MX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV160BB-80EI vs AM29LV160BT-80FC |
M29W160ET80N3E | Flash, 1MX16, 80ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | AM29LV160BB-80EI vs M29W160ET80N3E |
AM29LV160BT80FF | 1MX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29LV160BB-80EI vs AM29LV160BT80FF |
M29W160ET80N3 | Flash, 1MX16, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | AM29LV160BB-80EI vs M29W160ET80N3 |
AM29LV160BB-80EF | 1MX16 FLASH 3V PROM, 80ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29LV160BB-80EI vs AM29LV160BB-80EF |
AM29LV160BB-80EC | 1MX16 FLASH 3V PROM, 80ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV160BB-80EI vs AM29LV160BB-80EC |
AM29LV160BB-80FI | 1MX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV160BB-80EI vs AM29LV160BB-80FI |
M29W160FB80N3E | 1MX16 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | AM29LV160BB-80EI vs M29W160FB80N3E |