Memory
AM29LV160BB-80WCE
Description: Flash, 1MX16, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48

Overview of AM29LV160BB-80WCE by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV160BB-80WCE by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV160BB-80WCE by Spansion

AM29LV160BB-80WCE
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
8 X 9 MM, 0.80 MM PITCH, FBGA-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
9 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,31
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AM29LV160BB-80WCE
    Spansion
    Flash, 1MX16, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48
    VS

Alternate Parts for AM29LV160BB-80WCE

This table gives cross-reference parts and alternative options found for AM29LV160BB-80WCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BB-80WCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W160FB80ZA3F Flash, 1MX16, 80ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc AM29LV160BB-80WCE vs M29W160FB80ZA3F
MX29LV160ABXEI-70 Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 Macronix International Co Ltd AM29LV160BB-80WCE vs MX29LV160ABXEI-70
S29AL016D70BAI022 Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion AM29LV160BB-80WCE vs S29AL016D70BAI022
HY29DL162BF-80 Flash, 1MX16, 80ns, PBGA48, 8 X 9 MM, FBGA-48 SK Hynix Inc AM29LV160BB-80WCE vs HY29DL162BF-80
M29W160EB80ZA3ST Flash, 1MX16, 80ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions AM29LV160BB-80WCE vs M29W160EB80ZA3ST
MX29LV160CBXBI70Q Flash, 1MX16, 70ns, PBGA48 Macronix International Co Ltd AM29LV160BB-80WCE vs MX29LV160CBXBI70Q
W19B160BBB7M Flash, 1MX16, 7ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, GREEN, TFBGA-48 Winbond Electronics Corp AM29LV160BB-80WCE vs W19B160BBB7M
MX29LV160CBXBI70R Flash, 1MX16, 70ns, PBGA48 Macronix International Co Ltd AM29LV160BB-80WCE vs MX29LV160CBXBI70R
MX29LV160BBXBI-70 Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-48 Macronix International Co Ltd AM29LV160BB-80WCE vs MX29LV160BBXBI-70
S29AL016J70BFI023 Flash, 1MX16, 70ns, PBGA48, FPBGA-48 Cypress Semiconductor AM29LV160BB-80WCE vs S29AL016J70BFI023
Part Number Description Manufacturer Compare
HY29DL163BF-80 Flash, 1MX16, 80ns, PBGA48, 8 X 9 MM, FBGA-48 SK Hynix Inc AM29LV160BB-80WCE vs HY29DL163BF-80
AM29LV160MB70WAF Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV160BB-80WCE vs AM29LV160MB70WAF
AM29DL162CB70YCI Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV160BB-80WCE vs AM29DL162CB70YCI
AT49BV161-70CI Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CBGA-48 Atmel Corporation AM29LV160BB-80WCE vs AT49BV161-70CI
AM29DL163CB70YCCN Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV160BB-80WCE vs AM29DL163CB70YCCN
S29AL016D70BFI020 Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion AM29LV160BB-80WCE vs S29AL016D70BFI020
S29AL016D70BAI020 Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion AM29LV160BB-80WCE vs S29AL016D70BAI020
AM29DL162DB70WCF Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion AM29LV160BB-80WCE vs AM29DL162DB70WCF
MBM29LV160BE-70PBT Flash, 1MX16, 70ns, PBGA48, PLASTIC, FBGA-48 Spansion AM29LV160BB-80WCE vs MBM29LV160BE-70PBT
S29AL016J70BFN023 Flash, 1MX16, 70ns, PBGA48, FPBGA-48 Cypress Semiconductor AM29LV160BB-80WCE vs S29AL016J70BFN023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV160BB-80WCE by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV160BB-80WCE by Spansion

Select Manufacturer
Which Manufacturer of AM29LV160BB-80WCE would you like to use for your alert(s)?
  • Please alert me when AM29LV160BB-80WCE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV160BB-80WCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV160BB-80WCE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV160BB-80WCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV160BB-80WCE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV160BB-80WCE by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: