Part Details for AM29LV160BB-90SE by AMD
Overview of AM29LV160BB-90SE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71590SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened, 2-Terminal Temperature Transducer | |
ISL71090SEHVX50 | Renesas Electronics Corporation | Radiation Hardened Ultra Low Noise, Precision Voltage Reference | |
ISL71090SEHX75SAMPLE | Renesas Electronics Corporation | Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack |
Part Details for AM29LV160BB-90SE
AM29LV160BB-90SE CAD Models
AM29LV160BB-90SE Part Data Attributes
|
AM29LV160BB-90SE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV160BB-90SE
AMD
1MX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Power Supplies | 3/3.3 V | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29LV160BB-90SE
This table gives cross-reference parts and alternative options found for AM29LV160BB-90SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BB-90SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29PL160CT-90KI | Flash, 1MX16, 90ns, PDSO44, REVERSE, MO-180AA, SOP-44 | AMD | AM29LV160BB-90SE vs AM29PL160CT-90KI |
S29AL016D90MFI020 | Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 | Spansion | AM29LV160BB-90SE vs S29AL016D90MFI020 |
AM29LV160DT90SE | Flash, 1MX16, 90ns, PDSO44, SOP-44 | AMD | AM29LV160BB-90SE vs AM29LV160DT90SE |
MX29LV160CBMI-90 | Flash, 1MX16, 90ns, PDSO44, 0.500 INCH, MO-175, SOP-44 | Macronix International Co Ltd | AM29LV160BB-90SE vs MX29LV160CBMI-90 |
MBM29PL160BD90PF | 1MX16 FLASH 3V PROM, 90ns, PDSO44, PLASTIC, SOP-44 | Spansion | AM29LV160BB-90SE vs MBM29PL160BD90PF |
MX29LV161BMC-90 | Flash, 1MX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 | Macronix International Co Ltd | AM29LV160BB-90SE vs MX29LV161BMC-90 |
AM29LV160DB90SI | 1MX16 FLASH 3V PROM, 90ns, PDSO44, SOP-44 | Spansion | AM29LV160BB-90SE vs AM29LV160DB90SI |
AM29LV160DT90SI | Flash, 1MX16, 90ns, PDSO44, SOP-44 | AMD | AM29LV160BB-90SE vs AM29LV160DT90SI |
AM29LV160BT-90SE | 1MX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29LV160BB-90SE vs AM29LV160BT-90SE |
AM29PL160CB-90SKI | Flash, 1MX16, 90ns, PDSO44, REVERSE, MO-180AA, SOP-44 | Spansion | AM29LV160BB-90SE vs AM29PL160CB-90SKI |