Part Details for AM29LV160BB70RFD by Spansion
Overview of AM29LV160BB70RFD by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV160BB70RFD
AM29LV160BB70RFD CAD Models
AM29LV160BB70RFD Part Data Attributes
|
AM29LV160BB70RFD
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160BB70RFD
Spansion
1MX16 FLASH 3V PROM, 70ns, PDSO48, REVERSE, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP1-R, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm |
Alternate Parts for AM29LV160BB70RFD
This table gives cross-reference parts and alternative options found for AM29LV160BB70RFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BB70RFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV160ABTI-70 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | AM29LV160BB70RFD vs MX29LV160ABTI-70 |
MX29LV161BTI-70R | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Macronix International Co Ltd | AM29LV160BB70RFD vs MX29LV161BTI-70R |
S29AL016J70TFN023 | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Cypress Semiconductor | AM29LV160BB70RFD vs S29AL016J70TFN023 |
M28W160CB70N1S | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | AM29LV160BB70RFD vs M28W160CB70N1S |
AM29LV160DB70FD | 1MX16 FLASH 3V PROM, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29LV160BB70RFD vs AM29LV160DB70FD |
M28W160CT70N6F | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | AM29LV160BB70RFD vs M28W160CT70N6F |
M29W160EB7AN6T | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | AM29LV160BB70RFD vs M29W160EB7AN6T |
AT49BV162A-70TI | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | AM29LV160BB70RFD vs AT49BV162A-70TI |
AS29LV016JBRGR-70/ET | Flash, 1MX16, 70ns, PDSO48, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Micross Components | AM29LV160BB70RFD vs AS29LV016JBRGR-70/ET |
AT49BV1604A-70TI | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Atmel Corporation | AM29LV160BB70RFD vs AT49BV1604A-70TI |