Part Details for AM29LV160BT80RWCC by AMD
Overview of AM29LV160BT80RWCC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29LV160BT80RWCC
AM29LV160BT80RWCC CAD Models
AM29LV160BT80RWCC Part Data Attributes:
|
AM29LV160BT80RWCC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV160BT80RWCC
AMD
Flash, 2MX8, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | USER CONFG AS 1M X 16; TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for AM29LV160BT80RWCC
This table gives cross-reference parts and alternative options found for AM29LV160BT80RWCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BT80RWCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160BT80WEE | Flash, 2MX8, 80ns, PBGA48 | AMD | AM29LV160BT80RWCC vs AM29LV160BT80WEE |
AM29LV160BB80RVAC | Flash, 2MX8, 80ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV160BT80RWCC vs AM29LV160BB80RVAC |
AM29LV160BT80RVAC | Flash, 2MX8, 80ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV160BT80RWCC vs AM29LV160BT80RVAC |
AM29DL164CB80WCFN | Flash, 2MX8, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV160BT80RWCC vs AM29DL164CB80WCFN |
AM29DL164DB80WCI | Flash, 2MX8, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV160BT80RWCC vs AM29DL164DB80WCI |
AM29DL164DB80WCI | Flash, 2MX8, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV160BT80RWCC vs AM29DL164DB80WCI |
AM29DL164CB80WCIN | Flash, 2MX8, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV160BT80RWCC vs AM29DL164CB80WCIN |
AM29DL164DB80WCF | Flash, 2MX8, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV160BT80RWCC vs AM29DL164DB80WCF |
AM29DL164CT80WCIN | Flash, 2MX8, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV160BT80RWCC vs AM29DL164CT80WCIN |
MBM29LV017-80PBT | Flash, 2MX8, 80ns, PBGA48, PLASTIC, FINE PITCH, BGA-48 | FUJITSU Semiconductor Limited | AM29LV160BT80RWCC vs MBM29LV017-80PBT |