Part Details for AM29LV160BT80WCF by Spansion
Overview of AM29LV160BT80WCF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29LV160BT80WCF
AM29LV160BT80WCF CAD Models
AM29LV160BT80WCF Part Data Attributes:
|
AM29LV160BT80WCF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160BT80WCF
Spansion
Flash, 1MX16, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29LV160BT80WCF
This table gives cross-reference parts and alternative options found for AM29LV160BT80WCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BT80WCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV160CTXEI-70G | Flash, 16MX16, 70ns, PBGA48, 8 X 6 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, MO-129, LFBGA-48 | Macronix International Co Ltd | AM29LV160BT80WCF vs MX29LV160CTXEI-70G |
EN29LV160T-70BI | Flash, 1MX16, 70ns, PBGA48, FBGA-48 | Elite Semiconductor Memory Technology Inc | AM29LV160BT80WCF vs EN29LV160T-70BI |
TC58FVT160AXB-70 | IC 1M X 16 FLASH 3V PROM, 80 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, PLASTIC, TFBGA-48, Programmable ROM | Toshiba America Electronic Components | AM29LV160BT80WCF vs TC58FVT160AXB-70 |
MBM29LV160TE70PBT-E1 | Flash, 1MX16, 70ns, PBGA48, PLASTIC, FBGA-48 | Spansion | AM29LV160BT80WCF vs MBM29LV160TE70PBT-E1 |
S29AL016D70BFI013 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | AM29LV160BT80WCF vs S29AL016D70BFI013 |
MX29LV160ATXEI-70 | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 | Macronix International Co Ltd | AM29LV160BT80WCF vs MX29LV160ATXEI-70 |
EN29LV160T-70BIP | Flash, 1MX16, 70ns, PBGA48, FBGA-48 | Elite Semiconductor Memory Technology Inc | AM29LV160BT80WCF vs EN29LV160T-70BIP |
MX29LV160CTXBI-70G | Flash, 16MX16, 70ns, PBGA48, 8 X 6 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, MO-120, TFBGA-48 | Macronix International Co Ltd | AM29LV160BT80WCF vs MX29LV160CTXBI-70G |
AM29LV160BT80WCD | Flash, 1MX16, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV160BT80WCF vs AM29LV160BT80WCD |
HY29DL162TF-80I | Flash, 1MX16, 80ns, PBGA48, 8 X 9 MM, FBGA-48 | SK Hynix Inc | AM29LV160BT80WCF vs HY29DL162TF-80I |