Part Details for AM29LV400BB70RSC by AMD
Overview of AM29LV400BB70RSC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29LV400BB70RSC
AM29LV400BB70RSC CAD Models
AM29LV400BB70RSC Part Data Attributes
|
AM29LV400BB70RSC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV400BB70RSC
AMD
Flash, 512KX8, 70ns, PDSO44, SOP-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29LV400BB70RSC
This table gives cross-reference parts and alternative options found for AM29LV400BB70RSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV400BB70RSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV400BT-70SD | 512KX8 FLASH 3V PROM, 70ns, PDSO44, SOP-44 | Spansion | AM29LV400BB70RSC vs AM29LV400BT-70SD |
AM29DL400BT70RSD | 512KX8 FLASH 3V PROM, 70ns, PDSO44, SOP-44 | Spansion | AM29LV400BB70RSC vs AM29DL400BT70RSD |
AM29DL400BB70RSI | 512KX8 FLASH 3V PROM, 70ns, PDSO44, SOP-44 | AMD | AM29LV400BB70RSC vs AM29DL400BB70RSI |
AM29DL400BT-70RSC | Flash, 512KX8, 70ns, PDSO44, SOP-44 | AMD | AM29LV400BB70RSC vs AM29DL400BT-70RSC |
AM29LV400BB70RSI | Flash, 512KX8, 70ns, PDSO44, SOP-44 | AMD | AM29LV400BB70RSC vs AM29LV400BB70RSI |
AM29LV400T70RSI | Flash, 512KX8, 70ns, PDSO44, SOP-44 | AMD | AM29LV400BB70RSC vs AM29LV400T70RSI |
AM29DL400BT70RSI | 512KX8 FLASH 3V PROM, 70ns, PDSO44, SOP-44 | Spansion | AM29LV400BB70RSC vs AM29DL400BT70RSI |
AM29DL400BB70RSF | 512KX8 FLASH 3V PROM, 70ns, PDSO44, SOP-44 | Spansion | AM29LV400BB70RSC vs AM29DL400BB70RSF |
AM29LV400BT-70SC | 512KX8 FLASH 3V PROM, 70ns, PDSO44, SOP-44 | Spansion | AM29LV400BB70RSC vs AM29LV400BT-70SC |
AM29LV400BT-70SI | 512KX8 FLASH 3V PROM, 70ns, PDSO44, SOP-44 | AMD | AM29LV400BB70RSC vs AM29LV400BT-70SI |