Part Details for AM29LV400BT70EK by Spansion
Overview of AM29LV400BT70EK by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29LV400BT70EK
AM29LV400BT70EK CAD Models
AM29LV400BT70EK Part Data Attributes:
|
AM29LV400BT70EK
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV400BT70EK
Spansion
Flash, 256KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV400BT70EK
This table gives cross-reference parts and alternative options found for AM29LV400BT70EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV400BT70EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29DL400TC-70PFTN-E1 | Flash, 256KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AM29LV400BT70EK vs MBM29DL400TC-70PFTN-E1 |
M29W400FT7AN3E | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | AM29LV400BT70EK vs M29W400FT7AN3E |
AM29LV400BT70EF | Flash, 256KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29LV400BT70EK vs AM29LV400BT70EF |
M29W400DT70N1T | Flash, 256KX16, 70ns, PDSO48, TSOP-48 | Micron Technology Inc | AM29LV400BT70EK vs M29W400DT70N1T |
S29AL004D70TAF013 | Flash, 256KX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV400BT70EK vs S29AL004D70TAF013 |
M29W400FT70N6F | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | AM29LV400BT70EK vs M29W400FT70N6F |
A29L400ATV-70U | Flash, 256KX16, 70ns, PDSO48, TSOP1-48 | AMIC Technology | AM29LV400BT70EK vs A29L400ATV-70U |
S29AL004D70TAI010 | Flash, 256KX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV400BT70EK vs S29AL004D70TAI010 |
AM29LV400BT70EE | Flash, 256KX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV400BT70EK vs AM29LV400BT70EE |
A29L400ATV-70 | Flash, 256KX16, 70ns, PDSO48, TSOP1-48 | AMIC Technology | AM29LV400BT70EK vs A29L400ATV-70 |