Part Details for AM29LV640MB90RWHI by Spansion
Overview of AM29LV640MB90RWHI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV640MB90RWHI
AM29LV640MB90RWHI CAD Models
AM29LV640MB90RWHI Part Data Attributes
|
AM29LV640MB90RWHI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV640MB90RWHI
Spansion
Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 63 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA63,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for AM29LV640MB90RWHI
This table gives cross-reference parts and alternative options found for AM29LV640MB90RWHI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV640MB90RWHI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV640BBXBI-90G | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-210, CSP-63 | Macronix International Co Ltd | AM29LV640MB90RWHI vs MX29LV640BBXBI-90G |
MX29LV640BXEC-90 | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-63 | Macronix International Co Ltd | AM29LV640MB90RWHI vs MX29LV640BXEC-90 |
AM29LV640DU90RWHIN | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | AMD | AM29LV640MB90RWHI vs AM29LV640DU90RWHIN |
M29W640DT90ZA6E | 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | STMicroelectronics | AM29LV640MB90RWHI vs M29W640DT90ZA6E |
MX29LV640MBXEC-90G | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, CSP-63 | Macronix International Co Ltd | AM29LV640MB90RWHI vs MX29LV640MBXEC-90G |
MX29LV640MBXEI-90 | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-63 | Macronix International Co Ltd | AM29LV640MB90RWHI vs MX29LV640MBXEI-90 |
MBM29LV652U90PBT | 4MX16 FLASH 3V PROM, 90ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Limited | AM29LV640MB90RWHI vs MBM29LV652U90PBT |
MBM29DL640E90PBT | Flash, 4MX16, 90ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Semiconductor Limited | AM29LV640MB90RWHI vs MBM29DL640E90PBT |
M29DW640D90ZA6 | 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | STMicroelectronics | AM29LV640MB90RWHI vs M29DW640D90ZA6 |
AM29LV640MT90RWHI | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AMD | AM29LV640MB90RWHI vs AM29LV640MT90RWHI |