Part Details for AM29LV641DL90RFFN by Spansion
Overview of AM29LV641DL90RFFN by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV641DL90RFFN
AM29LV641DL90RFFN CAD Models
AM29LV641DL90RFFN Part Data Attributes
|
AM29LV641DL90RFFN
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV641DL90RFFN
Spansion
Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV641DL90RFFN
This table gives cross-reference parts and alternative options found for AM29LV641DL90RFFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV641DL90RFFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W641DH90N6 | 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | AM29LV641DL90RFFN vs M29W641DH90N6 |
MBM29DL640E90TR-E1 | Flash, 4MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | AM29LV641DL90RFFN vs MBM29DL640E90TR-E1 |
S29GL064M90TBIR22 | Flash, 4MX16, 90ns, PDSO48, TSOP-48 | Spansion | AM29LV641DL90RFFN vs S29GL064M90TBIR22 |
S29JL064H90TAN000 | Flash, 4MX16, 90ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | AM29LV641DL90RFFN vs S29JL064H90TAN000 |
S29GL064M90TFIR62 | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142-EC, TSOP-48 | Spansion | AM29LV641DL90RFFN vs S29GL064M90TFIR62 |
M29DW640D90N1F | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | AM29LV641DL90RFFN vs M29DW640D90N1F |
M29W641DH90N1F | 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | AM29LV641DL90RFFN vs M29W641DH90N1F |
S29JL064H90TFI000 | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | Spansion | AM29LV641DL90RFFN vs S29JL064H90TFI000 |
S29JL064H90TAI000 | Flash, 4MX16, 90ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | AM29LV641DL90RFFN vs S29JL064H90TAI000 |
AM29LV641ML90REI | Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV641DL90RFFN vs AM29LV641ML90REI |