Memory
AM29LV641ML101RFF
Spansion
Description: Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48

Overview of AM29LV641ML101RFF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV641ML101RFF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV641ML101RFF by Spansion

AM29LV641ML101RFF
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
REVERSE, MO-142DD, TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Boot Block
BOTTOM/TOP
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29LV641ML101RFF
    Spansion
    Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29LV641ML101RFF

This table gives cross-reference parts and alternative options found for AM29LV641ML101RFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV641ML101RFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV641MH101FI Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV641ML101RFF vs AM29LV641MH101FI
AM29LV641ML101FF Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV641ML101RFF vs AM29LV641ML101FF
AM29LV641ML101EI Flash, 4MX16, 100ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV641ML101RFF vs AM29LV641ML101EI
M29W641DL10N6E 4MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29LV641ML101RFF vs M29W641DL10N6E
S29GL064M10TFIR72 Flash, 4MX16, 100ns, PDSO48, LEAD FREE, MO-142-EC, TSOP-48 Spansion AM29LV641ML101RFF vs S29GL064M10TFIR72
M29W641DH10N6 4MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV641ML101RFF vs M29W641DH10N6
AM29LV641ML101RFI Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV641ML101RFF vs AM29LV641ML101RFI
S29GL064M10TFIR73 Flash, 4MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion AM29LV641ML101RFF vs S29GL064M10TFIR73
S29GL064M10TBIR22 Flash, 4MX16, 100ns, PDSO48, TSOP-48 Spansion AM29LV641ML101RFF vs S29GL064M10TBIR22
AM29LV641MH101FF Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV641ML101RFF vs AM29LV641MH101FF
Part Number Description Manufacturer Compare
AM29LV641DH101RFF Flash, 4MX16, 100ns, PDSO48, LEAD FREE, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV641ML101RFF vs AM29LV641DH101RFF
AM29LV641MH101RFF Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV641ML101RFF vs AM29LV641MH101RFF
S29GL064M10TFIR73 Flash, 4MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion AM29LV641ML101RFF vs S29GL064M10TFIR73
AM29LV641DH101RFIN Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV641ML101RFF vs AM29LV641DH101RFIN
AM29LV641ML101RFI Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV641ML101RFF vs AM29LV641ML101RFI
S29GL064M10TFIR72 Flash, 4MX16, 100ns, PDSO48, LEAD FREE, MO-142-EC, TSOP-48 Spansion AM29LV641ML101RFF vs S29GL064M10TFIR72
AM29LV641ML101FF Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV641ML101RFF vs AM29LV641ML101FF
AM29LV641DL101RFF Flash, 4MX16, 100ns, PDSO48, LEAD FREE, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV641ML101RFF vs AM29LV641DL101RFF
M29W641DH10N1T 4MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV641ML101RFF vs M29W641DH10N1T
S29GL064M10TAIR70 Flash, 4MX16, 100ns, PDSO48, MO-142EC, TSOP-48 Spansion AM29LV641ML101RFF vs S29GL064M10TAIR70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV641ML101RFF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV641ML101RFF by Spansion

Select Manufacturer
Which Manufacturer of AM29LV641ML101RFF would you like to use for your alert(s)?
  • Please alert me when AM29LV641ML101RFF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV641ML101RFF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV641ML101RFF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV641ML101RFF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV641ML101RFF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV641ML101RFF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: