Memory
AM29LV641ML112REI
Description: Flash, 4MX16, 110ns, PDSO48, MO-142BDD, TSOP-48

Overview of AM29LV641ML112REI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AM29LV641ML112REI by AMD

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   41
RFQ

CAD Models for AM29LV641ML112REI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV641ML112REI by AMD

AM29LV641ML112REI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
Package Description
MO-142BDD, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
110 ns
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
4 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29LV641ML112REI
    AMD
    Flash, 4MX16, 110ns, PDSO48, MO-142BDD, TSOP-48
    VS

Alternate Parts for AM29LV641ML112REI

This table gives cross-reference parts and alternative options found for AM29LV641ML112REI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV641ML112REI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV641MH112RFI Flash, 4MX16, 110ns, PDSO48, REVERSE, MO-142BDD, TSOP-48 AMD AM29LV641ML112REI vs AM29LV641MH112RFI
S29GL064N11TFIV70 Flash, 4MX16, 110ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion AM29LV641ML112REI vs S29GL064N11TFIV70
S29GL064N11TAIV60 Flash, 4MX16, 110ns, PDSO48, MO-142EC, TSOP-48 Spansion AM29LV641ML112REI vs S29GL064N11TAIV60
AM29LV641MH112EI Flash, 4MX16, 110ns, PDSO48, MO-142BDD, TSOP-48 AMD AM29LV641ML112REI vs AM29LV641MH112EI
AM29LV641MH112FI Flash, 4MX16, 110ns, PDSO48, REVERSE, MO-142BDD, TSOP-48 AMD AM29LV641ML112REI vs AM29LV641MH112FI
S29GL064N11TAIV70 Flash, 4MX16, 110ns, PDSO48, MO-142EC, TSOP-48 Spansion AM29LV641ML112REI vs S29GL064N11TAIV70
AM29LV641MH112REI Flash, 4MX16, 110ns, PDSO48, MO-142BDD, TSOP-48 AMD AM29LV641ML112REI vs AM29LV641MH112REI
AM29LV640MT110EI Flash, 4MX16, 110ns, PDSO48, MO-142B, TSOP-48 AMD AM29LV641ML112REI vs AM29LV640MT110EI
AM29LV641ML112EI Flash, 4MX16, 110ns, PDSO48, MO-142BDD, TSOP-48 AMD AM29LV641ML112REI vs AM29LV641ML112EI
S29GL064N11TFIV63 Flash, 4MX16, 110ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion AM29LV641ML112REI vs S29GL064N11TFIV63
Part Number Description Manufacturer Compare
NAND01GW4B2BV6E 64MX16 FLASH 3V PROM, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics AM29LV641ML112REI vs NAND01GW4B2BV6E
M29W641DL70N6T 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV641ML112REI vs M29W641DL70N6T
AM29LV641DH121RFE Flash, 4MX16, 120ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV641ML112REI vs AM29LV641DH121RFE
AM29LV641DH90FI Flash, 64MX16, 90ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV641ML112REI vs AM29LV641DH90FI
NAND01GW4B2AN6F Flash, 64MX16, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV641ML112REI vs NAND01GW4B2AN6F
NAND01GW4A0CN6 64MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV641ML112REI vs NAND01GW4A0CN6
AM29LV640GH103REE Flash, 4MX16, 100ns, PDSO56, MO-142, TSOP-56 AMD AM29LV641ML112REI vs AM29LV640GH103REE
SST38VF6402-90-5C-EKE Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology AM29LV641ML112REI vs SST38VF6402-90-5C-EKE
AM29LV641DH120REEN Flash, 4MX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AM29LV641ML112REI vs AM29LV641DH120REEN
S29GL064N90TFI30 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion AM29LV641ML112REI vs S29GL064N90TFI30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV641ML112REI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV641ML112REI by AMD

Select Manufacturer
Which Manufacturer of AM29LV641ML112REI would you like to use for your alert(s)?
  • Please alert me when AM29LV641ML112REI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV641ML112REI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV641ML112REI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV641ML112REI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV641ML112REI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV641ML112REI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: