Memory
AM29LV641ML90RFI
Description: Flash, 4MX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48

Overview of AM29LV641ML90RFI by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV641ML90RFI by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV641ML90RFI by Spansion

AM29LV641ML90RFI
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
REVERSE, MO-142DD, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
4 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29LV641ML90RFI
    Spansion
    Flash, 4MX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29LV641ML90RFI

This table gives cross-reference parts and alternative options found for AM29LV641ML90RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV641ML90RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W641DH90N6 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV641ML90RFI vs M29W641DH90N6
MBM29DL640E90TR-E1 Flash, 4MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion AM29LV641ML90RFI vs MBM29DL640E90TR-E1
S29GL064M90TBIR22 Flash, 4MX16, 90ns, PDSO48, TSOP-48 Spansion AM29LV641ML90RFI vs S29GL064M90TBIR22
S29JL064H90TAN000 Flash, 4MX16, 90ns, PDSO48, MO-142BDD, TSOP-48 Spansion AM29LV641ML90RFI vs S29JL064H90TAN000
S29GL064M90TFIR62 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142-EC, TSOP-48 Spansion AM29LV641ML90RFI vs S29GL064M90TFIR62
M29DW640D90N1F Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV641ML90RFI vs M29DW640D90N1F
M29W641DH90N1F 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29LV641ML90RFI vs M29W641DH90N1F
S29JL064H90TFI000 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion AM29LV641ML90RFI vs S29JL064H90TFI000
S29JL064H90TAI000 Flash, 4MX16, 90ns, PDSO48, MO-142BDD, TSOP-48 Spansion AM29LV641ML90RFI vs S29JL064H90TAI000
AM29LV641ML90REI Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV641ML90RFI vs AM29LV641ML90REI
Part Number Description Manufacturer Compare
S29GL064N90TAIV63 Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Cypress Semiconductor AM29LV641ML90RFI vs S29GL064N90TAIV63
S29JL064H90TAN002 Flash, 4MX16, 90ns, PDSO48, MO-142BDD, TSOP-48 Spansion AM29LV641ML90RFI vs S29JL064H90TAN002
M29W641DH90N6T 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV641ML90RFI vs M29W641DH90N6T
S29GL064N90TAIV60 Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Cypress Semiconductor AM29LV641ML90RFI vs S29GL064N90TAIV60
S29GL064A90TFIR82 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion AM29LV641ML90RFI vs S29GL064A90TFIR82
AM29LV641DL90RFF Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV641ML90RFI vs AM29LV641DL90RFF
MBM29PL64LM90TN-E1 Flash, 4MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion AM29LV641ML90RFI vs MBM29PL64LM90TN-E1
S29GL064M90TBIR70 Flash, 4MX16, 90ns, PDSO48, TSOP-48 Spansion AM29LV641ML90RFI vs S29GL064M90TBIR70
S29GL064N90TFI30 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Cypress Semiconductor AM29LV641ML90RFI vs S29GL064N90TFI30
AM29LV641GL93EI Flash, 4MX16, 90ns, PDSO48, TSOP-48 Spansion AM29LV641ML90RFI vs AM29LV641GL93EI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV641ML90RFI by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV641ML90RFI by Spansion

Select Manufacturer
Which Manufacturer of AM29LV641ML90RFI would you like to use for your alert(s)?
  • Please alert me when AM29LV641ML90RFI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV641ML90RFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV641ML90RFI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV641ML90RFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV641ML90RFI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV641ML90RFI by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: