Part Details for AM29LV800B-120SI by Spansion
Overview of AM29LV800B-120SI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV800B-120SI
AM29LV800B-120SI CAD Models
AM29LV800B-120SI Part Data Attributes
|
AM29LV800B-120SI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV800B-120SI
Spansion
Flash, 512KX16, 120ns, PDSO44, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 13.3 mm |
Alternate Parts for AM29LV800B-120SI
This table gives cross-reference parts and alternative options found for AM29LV800B-120SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800B-120SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49BV8192-12RI | Flash, 512KX16, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | AM29LV800B-120SI vs AT49BV8192-12RI |
AM29LV800DB-120SC | Flash, 512KX16, 120ns, PDSO44, MO-180AA, SO-44 | Spansion | AM29LV800B-120SI vs AM29LV800DB-120SC |
AM29LV800DB-120SD | Flash, 512KX16, 120ns, PDSO44, LEAD FREE, MO-180AA, SO-44 | Spansion | AM29LV800B-120SI vs AM29LV800DB-120SD |
AM29LV800B-120SEB | Flash, 512KX16, 120ns, PDSO44, SOP-44 | Spansion | AM29LV800B-120SI vs AM29LV800B-120SEB |
AT49LV8192-12RC | Flash, 512KX16, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | AM29LV800B-120SI vs AT49LV8192-12RC |
AM29LV800BB-120SE | Flash, 512KX16, 120ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29LV800B-120SI vs AM29LV800BB-120SE |
AT49LV8192-12RI | Flash, 512KX16, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | AM29LV800B-120SI vs AT49LV8192-12RI |
AM29DL800BB120SD | Flash, 512KX16, 120ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 | Spansion | AM29LV800B-120SI vs AM29DL800BB120SD |
MBM29LV800BA-12PF-E1 | Flash, 512KX16, 120ns, PDSO44, PLASTIC, SOP-44 | Spansion | AM29LV800B-120SI vs MBM29LV800BA-12PF-E1 |
AM29LV800BB-120SI | Flash, 512KX16, 120ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29LV800B-120SI vs AM29LV800BB-120SI |