Part Details for AM29LV800BB-70WBC by AMD
Overview of AM29LV800BB-70WBC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV800BB-70WBC
AM29LV800BB-70WBC CAD Models
AM29LV800BB-70WBC Part Data Attributes
|
AM29LV800BB-70WBC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV800BB-70WBC
AMD
Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for AM29LV800BB-70WBC
This table gives cross-reference parts and alternative options found for AM29LV800BB-70WBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800BB-70WBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL008J70BFN012 | Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 | Spansion | AM29LV800BB-70WBC vs S29AL008J70BFN012 |
M29W800DT70ZE1 | 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | AM29LV800BB-70WBC vs M29W800DT70ZE1 |
M29W800DT70ZA6 | 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | AM29LV800BB-70WBC vs M29W800DT70ZA6 |
MBM29DL800BA-70PBT-SF2 | 512KX16 FLASH 3V PROM, 70ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | AM29LV800BB-70WBC vs MBM29DL800BA-70PBT-SF2 |
M29W800FB7AZA6E | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | AM29LV800BB-70WBC vs M29W800FB7AZA6E |
M29W800FT70ZA3T | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | AM29LV800BB-70WBC vs M29W800FT70ZA3T |
AM29LV800DB-70WBC | Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV800BB-70WBC vs AM29LV800DB-70WBC |
S29AL008J70BFI023 | Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 | Spansion | AM29LV800BB-70WBC vs S29AL008J70BFI023 |
M29W800DB70ZA1 | 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | AM29LV800BB-70WBC vs M29W800DB70ZA1 |
M29W800DB70ZE6E | 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | AM29LV800BB-70WBC vs M29W800DB70ZE6E |