Part Details for AM29LV800BB-90WBC by Spansion
Overview of AM29LV800BB-90WBC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV800BB-90WBC
AM29LV800BB-90WBC CAD Models
AM29LV800BB-90WBC Part Data Attributes
|
AM29LV800BB-90WBC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV800BB-90WBC
Spansion
Flash, 512KX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | CAN BE OPERATED FROM 3 TO 3.6 VOLTS REGULATED; TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for AM29LV800BB-90WBC
This table gives cross-reference parts and alternative options found for AM29LV800BB-90WBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800BB-90WBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29DL800BA-90PBT-E1 | Flash, 512KX16, 90ns, PBGA48, PLASTIC, FBGA-48 | Spansion | AM29LV800BB-90WBC vs MBM29DL800BA-90PBT-E1 |
GT28F800B3B90 | Flash, 512KX16, 90ns, PBGA48, CSP, MICRO, BGA-48 | Intel Corporation | AM29LV800BB-90WBC vs GT28F800B3B90 |
AM29LV800DB-90WCD | Flash, 512KX16, 90ns, PBGA48, 6.15 X 8.15 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | AM29LV800BB-90WBC vs AM29LV800DB-90WCD |
S29AL008D90BAI023 | Flash, 512KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | AM29LV800BB-90WBC vs S29AL008D90BAI023 |
S29AL008D90BAI020 | Flash, 512KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | AM29LV800BB-90WBC vs S29AL008D90BAI020 |
M29W800FB90ZA6E | Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | AM29LV800BB-90WBC vs M29W800FB90ZA6E |
M29W800FB90ZA3E | Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | AM29LV800BB-90WBC vs M29W800FB90ZA3E |
M29W800DB90ZA6T | 512KX16 FLASH 3V PROM, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | AM29LV800BB-90WBC vs M29W800DB90ZA6T |
M29W800DB90ZA1T | Flash, 512KX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | AM29LV800BB-90WBC vs M29W800DB90ZA1T |
M29W800FB90ZA6T | Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | AM29LV800BB-90WBC vs M29W800FB90ZA6T |