Part Details for AM29LV800BB120ECB by AMD
Overview of AM29LV800BB120ECB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV800BB120ECB
AM29LV800BB120ECB CAD Models
AM29LV800BB120ECB Part Data Attributes:
|
AM29LV800BB120ECB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV800BB120ECB
AMD
Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | CONFG AS 512K X 16; BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV800BB120ECB
This table gives cross-reference parts and alternative options found for AM29LV800BB120ECB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800BB120ECB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV800BT120EF | 512KX16 FLASH 3V PROM, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV800BB120ECB vs AM29LV800BT120EF |
AM29LV800BB120FE | 512KX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29LV800BB120ECB vs AM29LV800BB120FE |
AM29DL800BB120EF | Flash, 512KX16, 120ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | Spansion | AM29LV800BB120ECB vs AM29DL800BB120EF |
AM29LV800BT120FF | 512KX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29LV800BB120ECB vs AM29LV800BT120FF |
AM29LV800BB120EEB | Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV800BB120ECB vs AM29LV800BB120EEB |
AM29LV800BB120EE | 512KX16 FLASH 3V PROM, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV800BB120ECB vs AM29LV800BB120EE |
AM29LV800BB120EK | 512KX16 FLASH 3V PROM, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV800BB120ECB vs AM29LV800BB120EK |
AM29LV800BB120EEB | Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV800BB120ECB vs AM29LV800BB120EEB |
AT49BV8192-12TI | Flash, 512KX16, 120ns, PDSO48, PLASTIC, TSOP 1-48 | Atmel Corporation | AM29LV800BB120ECB vs AT49BV8192-12TI |
AM29LV800BB120FK | 512KX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29LV800BB120ECB vs AM29LV800BB120FK |