Part Details for AM29LV800BB90FD by Spansion
Overview of AM29LV800BB90FD by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV800BB90FD
AM29LV800BB90FD CAD Models
AM29LV800BB90FD Part Data Attributes:
|
AM29LV800BB90FD
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV800BB90FD
Spansion
512KX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-R, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 90 ns | |
Additional Feature | CONFIGURABLE AS 512K X 16 | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm |
Alternate Parts for AM29LV800BB90FD
This table gives cross-reference parts and alternative options found for AM29LV800BB90FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800BB90FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV800BB90FIB | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV800BB90FD vs AM29LV800BB90FIB |
AM29LV800BT90EC | 512KX16 FLASH 3V PROM, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV800BB90FD vs AM29LV800BT90EC |
AM29LV800BB90FE | 512KX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV800BB90FD vs AM29LV800BB90FE |
AM29LV800BT90EF | 512KX16 FLASH 3V PROM, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV800BB90FD vs AM29LV800BT90EF |
AM29LV800BB90EC | 512KX16 FLASH 3V PROM, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV800BB90FD vs AM29LV800BB90EC |
AM29LV800BT90FE | 512KX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29LV800BB90FD vs AM29LV800BT90FE |
AM29LV800BB90EDB | Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV800BB90FD vs AM29LV800BB90EDB |
AM29LV800BT90FI | 512KX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV800BB90FD vs AM29LV800BT90FI |
AM29LV800BB90EEB | Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV800BB90FD vs AM29LV800BB90EEB |
AM29LV800BT90FIB | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV800BB90FD vs AM29LV800BT90FIB |