Part Details for AM29LV800BT90SE by AMD
Overview of AM29LV800BT90SE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV800BT90SE
AM29LV800BT90SE CAD Models
AM29LV800BT90SE Part Data Attributes:
|
AM29LV800BT90SE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV800BT90SE
AMD
512KX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
Access Time-Max | 90 ns | |
Additional Feature | CONFG AS 512K X 16; TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 13.3 mm |
Alternate Parts for AM29LV800BT90SE
This table gives cross-reference parts and alternative options found for AM29LV800BT90SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800BT90SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV800BT90SEB | Flash, 512KX16, 90ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29LV800BT90SE vs AM29LV800BT90SEB |
AM29LV800BB90SE | 512KX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29LV800BT90SE vs AM29LV800BB90SE |
AM29LV800BT90SIB | Flash, 512KX16, 90ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29LV800BT90SE vs AM29LV800BT90SIB |
AM29LV800BT90SI | 512KX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29LV800BT90SE vs AM29LV800BT90SI |
AM29LV800BB90SC | 512KX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29LV800BT90SE vs AM29LV800BB90SC |
AM29LV800BB90SI | 512KX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29LV800BT90SE vs AM29LV800BB90SI |
AM29LV800BT90SC | 512KX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29LV800BT90SE vs AM29LV800BT90SC |
AM29LV800BT90SE | 512KX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29LV800BT90SE vs AM29LV800BT90SE |
AM29LV800BT90SF | 512KX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29LV800BT90SE vs AM29LV800BT90SF |
AM29LV800BT90SK | 512KX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29LV800BT90SE vs AM29LV800BT90SK |