Memory
AM29LV800DB-90FI
Description: Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48

Overview of AM29LV800DB-90FI by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV800DB-90FI by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV800DB-90FI by Spansion

AM29LV800DB-90FI
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
REVERSE, MO-142DD, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29LV800DB-90FI
    Spansion
    Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29LV800DB-90FI

This table gives cross-reference parts and alternative options found for AM29LV800DB-90FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800DB-90FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT28F800B3WP-9BET Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP1-48 Micron Technology Inc AM29LV800DB-90FI vs MT28F800B3WP-9BET
M29W800DB90N1F Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV800DB-90FI vs M29W800DB90N1F
M29W800DB90N1 512KX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV800DB-90FI vs M29W800DB90N1
M29W800DB90N1E 512KX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29LV800DB-90FI vs M29W800DB90N1E
AT49LV8011-90TC Flash, 512KX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 Atmel Corporation AM29LV800DB-90FI vs AT49LV8011-90TC
AM29LV800DT-90FD Flash, 512KX16, 90ns, PDSO48, LEAD FREE, REVERSE, MO-142DD, TSOP-48 AMD AM29LV800DB-90FI vs AM29LV800DT-90FD
AM29LV800BB-90EI Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD AM29LV800DB-90FI vs AM29LV800BB-90EI
MBM29LV800BA-90PFTR Flash, 512KX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Semiconductor Limited AM29LV800DB-90FI vs MBM29LV800BA-90PFTR
AM29LV800DB-90FD Flash, 512KX16, 90ns, PDSO48, LEAD FREE, REVERSE, MO-142DD, TSOP-48 AMD AM29LV800DB-90FI vs AM29LV800DB-90FD
M29W800DT90N1E Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV800DB-90FI vs M29W800DT90N1E
Part Number Description Manufacturer Compare
MX29LV800CBTI-90 Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd AM29LV800DB-90FI vs MX29LV800CBTI-90
A29L800AUV-90IF Flash, 512KX16, 90ns, PDSO48, ROHS COMPLIANT, TSOP1-48 AMIC Technology AM29LV800DB-90FI vs A29L800AUV-90IF
MT28F800B3WP-9BET Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP1-48 Micron Technology Inc AM29LV800DB-90FI vs MT28F800B3WP-9BET
AM29DL800BB90FF Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV800DB-90FI vs AM29DL800BB90FF
AM29LV800B-90RFC Flash, 512KX16, 90ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV800DB-90FI vs AM29LV800B-90RFC
AM29DL800BB90EF Flash, 512KX16, 90ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion AM29LV800DB-90FI vs AM29DL800BB90EF
AT49LV8011T-90TC Flash, 512KX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 Atmel Corporation AM29LV800DB-90FI vs AT49LV8011T-90TC
S29AL008D90TAN023 Flash, 512KX16, 90ns, PDSO48, MO-142BDD, TSOP-48 Spansion AM29LV800DB-90FI vs S29AL008D90TAN023
M29W800DB90N6 512KX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV800DB-90FI vs M29W800DB90N6
M29W800DB90N1T Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV800DB-90FI vs M29W800DB90N1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV800DB-90FI by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV800DB-90FI by Spansion

Select Manufacturer
Which Manufacturer of AM29LV800DB-90FI would you like to use for your alert(s)?
  • Please alert me when AM29LV800DB-90FI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV800DB-90FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV800DB-90FI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV800DB-90FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV800DB-90FI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV800DB-90FI by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: