Part Details for AM29LV800DT-70WCF by AMD
Overview of AM29LV800DT-70WCF by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV800DT-70WCF
AM29LV800DT-70WCF CAD Models
AM29LV800DT-70WCF Part Data Attributes
|
AM29LV800DT-70WCF
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV800DT-70WCF
AMD
Flash, 512KX16, 70ns, PBGA48, 6.15 X 8.15 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.15 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for AM29LV800DT-70WCF
This table gives cross-reference parts and alternative options found for AM29LV800DT-70WCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800DT-70WCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV800DT-70WCF | Flash, 512KX16, 70ns, PBGA48, 6.15 X 8.15 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | AM29LV800DT-70WCF vs AM29LV800DT-70WCF |
S29AL008D70BAI012 | Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | AM29LV800DT-70WCF vs S29AL008D70BAI012 |
S29AL008D70BAI013 | Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | AM29LV800DT-70WCF vs S29AL008D70BAI013 |
EN29LV800AT-70BIP | Flash, 512KX16, 70ns, PBGA48, FBGA-48 | Elite Semiconductor Memory Technology Inc | AM29LV800DT-70WCF vs EN29LV800AT-70BIP |
AM29LV800DT-70WBF | Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | AMD | AM29LV800DT-70WCF vs AM29LV800DT-70WBF |
AM29LV800DT-70WCI | Flash, 512KX16, 70ns, PBGA48, 6.15 X 8.15 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV800DT-70WCF vs AM29LV800DT-70WCI |
S29AL008D70BFI010 | Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | AM29LV800DT-70WCF vs S29AL008D70BFI010 |
S29AL008D70BAI010 | Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | AM29LV800DT-70WCF vs S29AL008D70BAI010 |