Part Details for AM29SL160CB100EI by Spansion
Overview of AM29SL160CB100EI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29SL160CB100EI
AM29SL160CB100EI CAD Models
AM29SL160CB100EI Part Data Attributes
|
AM29SL160CB100EI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29SL160CB100EI
Spansion
2MX8 FLASH 1.8V PROM, 100ns, PDSO48, MO-142DD, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for AM29SL160CB100EI
This table gives cross-reference parts and alternative options found for AM29SL160CB100EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL160CB100EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29SL160CT100EI | 2MX8 FLASH 1.8V PROM, 100ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29SL160CB100EI vs AM29SL160CT100EI |
AM29SL160CB100EC | 2MX8 FLASH 1.8V PROM, 100ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29SL160CB100EI vs AM29SL160CB100EC |
AM29SL160CT100EC | 2MX8 FLASH 1.8V PROM, 100ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29SL160CB100EI vs AM29SL160CT100EC |
AM29SL160CB100EI | 2MX8 FLASH 1.8V PROM, 100ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29SL160CB100EI vs AM29SL160CB100EI |