Part Details for AM29SL400CB100RED by AMD
Overview of AM29SL400CB100RED by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29SL400CB100RED
AM29SL400CB100RED CAD Models
AM29SL400CB100RED Part Data Attributes
|
AM29SL400CB100RED
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29SL400CB100RED
AMD
Flash, 256KX16, 100ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for AM29SL400CB100RED
This table gives cross-reference parts and alternative options found for AM29SL400CB100RED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL400CB100RED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29SL400CT100REI | Flash, 256KX16, 100ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29SL400CB100RED vs AM29SL400CT100REI |
AM29SL400CB100REI | Flash, 256KX16, 100ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29SL400CB100RED vs AM29SL400CB100REI |
AM29SL400CT-100REI | 256KX16 FLASH 1.8V PROM, 100ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29SL400CB100RED vs AM29SL400CT-100REI |
AM29SL400CB-100REC | 256KX16 FLASH 1.8V PROM, 100ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29SL400CB100RED vs AM29SL400CB-100REC |
AM29SL400CT100RED | Flash, 256KX16, 100ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | AMD | AM29SL400CB100RED vs AM29SL400CT100RED |
AM29SL400CT-100RED | 256KX16 FLASH 1.8V PROM, 100ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29SL400CB100RED vs AM29SL400CT-100RED |
AM29SL400CB-100REF | 256KX16 FLASH 1.8V PROM, 100ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29SL400CB100RED vs AM29SL400CB-100REF |
AM29SL400CB-100REC | 256KX16 FLASH 1.8V PROM, 100ns, PDSO48, MO-142B, TSOP-48 | AMD | AM29SL400CB100RED vs AM29SL400CB-100REC |
AM29SL400CT100REF | Flash, 256KX16, 100ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | AMD | AM29SL400CB100RED vs AM29SL400CT100REF |
AM29SL400CT100REC | Flash, 256KX16, 100ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29SL400CB100RED vs AM29SL400CT100REC |