Part Details for AM29SL800BT-170EF by Spansion
Overview of AM29SL800BT-170EF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29SL800BT-170EF
AM29SL800BT-170EF CAD Models
AM29SL800BT-170EF Part Data Attributes
|
AM29SL800BT-170EF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29SL800BT-170EF
Spansion
1MX8 FLASH 1.8V PROM, 170ns, PDSO48, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 170 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm |
Alternate Parts for AM29SL800BT-170EF
This table gives cross-reference parts and alternative options found for AM29SL800BT-170EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL800BT-170EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29SL800BB-170EI | 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, TSOP-48 | AMD | AM29SL800BT-170EF vs AM29SL800BB-170EI |
AM29SL800BT-170FI | 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29SL800BT-170EF vs AM29SL800BT-170FI |
AM29SL800BT-170FC | 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29SL800BT-170EF vs AM29SL800BT-170FC |
AM29SL800BT170EI | Flash, 1MX8, 170ns, PDSO48, TSOP-48 | AMD | AM29SL800BT-170EF vs AM29SL800BT170EI |
AM29SL800BT-170FC | 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29SL800BT-170EF vs AM29SL800BT-170FC |
AM29SL800BT-170EC | 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, TSOP-48 | AMD | AM29SL800BT-170EF vs AM29SL800BT-170EC |
AM29SL800BT-170FD | 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29SL800BT-170EF vs AM29SL800BT-170FD |
AM29SL800BB170FC | Flash, 1MX8, 170ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29SL800BT-170EF vs AM29SL800BB170FC |
AM29SL800BB-170FI | 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29SL800BT-170EF vs AM29SL800BB-170FI |
AM29SL800BT-170EI | 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, TSOP-48 | AMD | AM29SL800BT-170EF vs AM29SL800BT-170EI |